PLCs, HMI & Data Acquisition
A PLC (programmable logic controller) is an industrial digital computer designed for the control and automation of manufacturing processes or robotic devices. Programmable Logic Controllers are used where reliability control, simple programming and fault diagnosis is necessary. They were originally built to replace electromechanical relay systems in industrial automation.A CPU (central processing unit) forms part of the PLC system. PLC CPUs are a microprocessor-based control system and act as the electronic circuitry within an industrial computer. They are usually built-in carry out instructions from the computer program via programming languages, performing basic mathematical, logical, control, input and output operations.PLC ApplicationsPLC controllers are incredibly useful and have many applications across several industries such as manufacturing, food & beverage, and building control. PLC’s control the automation process in the machinery used for:Production plantsTraffic light controlsPackaging machinesLifts and escalatorsMedical applicationsAutomatic gate systemsHeating control systemsHow do PLC’s work?PLC Controller’s respond to inputs from programming software and give a desired output. Programmable Logic Controllers can also include human-machine interfaces.Different models use varying PLC Programs based on the programming languages used in the software. Programming languages that are used in PLC programming include:ST: Structured Text (text-based)FBD: Function Block Diagram (graphic-based)LAD: Ladder logic (graphic-based)STL: Statement List (text-based)SCL: Structured Control Language (graphic-based)PLC programming can be quite complex but there are simpler, image-based options available such as Ladder Logic that has user-friendly Ladder diagrams to understand and improve processes. Laptop and software are usually used for Ladder Logic and Ladder Diagrams, however, some older models use handheld controllers.Types of PLC’sProgrammable Logic Controllers can be categorised in multiple ways, each with different functions, features and capabilities. For example, Soft PLC’s are software based and use their own operating system but do not have their own CPU. Whereas, Hard PLC’s are hardware based and typically only include the essential control functions. The full range of programmable controllers include:Hard PLC’sSoft PLC’sCompact PLC’sSlot PLC’sUnitary PLC’sModular PLC’sProgrammable Controllers can also be made more efficient by using equipment such as, HMI displays, DIN Rails, and Communication modules (such as MODBUS) which can be enhanced into a highly functional automated control system with PLC accessories. More information can be found our complete PLCs guide
-
Wago - PLC Programming Software for use with 759 Series
VND6,572,291.00 -
Mitsubishi GT21 Series GOT Touch-Screen HMI Display - 3.8 in, TFT LCD Display
VND11,808,621.00 -
Mitsubishi - PLC Programming Software for use with GOT Series HMI's
VND7,785,353.00 -
BARTH lococube mini-PLC PLC I/O Module - 10 Inputs, 9 Outputs, Digital, For Use With STG-650, CAN Networking, USB
VND5,315,246.00 -
Mitsubishi - Bus Coupler for use with FX5U CPU Module, FX5UC CPU Module, 16 x 90 x 83 mm, Current, Voltage, FX5, 5 V dc
VND1,407,456.00 -
Mitsubishi - PLC I/O Module for use with FX5U CPU Module, FX5UC CPU Module, 40 x 90 x 83 mm, Sink, Source, G4
VND8,667,728.00 -
Wago - PLC Power Supply for use with I/O Module, 64 x 12 x 100 mm, 750
VND2,470,831.00 -
Omron - PLC I/O Module for use with Omron CJ1W-OC/OA/OD, IB IL RS UNI-PAC
VND2,147,565.00 -
Schneider Electric - PLC I/O Module for use with Modicon M221, Modicon M241, Modicon M251, 90 x 23.6 x 70 mm, Relay,
VND5,611,181.00 -
Schneider Electric Modicon M221 PLC CPU, Digital, ModBus Networking, Mini USB Interface
VND11,048,240.00 -
Schneider Electric Modicon M241 PLC CPU - 14 Inputs, 10 Outputs, Transistor, Mini USB Interface
VND18,256,203.00 -
Phoenix Contact - Adapter for use with PLC Interface
VND1,649,815.00 -
Phoenix Contact - Interface Module for use with DCS, PLC
VND5,115,241.00 -
Mitsubishi - PLC Expansion Module for use with FX2N Series, 90 x 43 x 87 mm, Analogue, Digital, 24 V dc
VND9,306,839.00 -
Mitsubishi Alpha 2 Logic Module - 8 Inputs, 6 Outputs, Relay, AS-I Interface
VND6,749,309.00 -
Siemens - PLC Expansion Module for use with S7-300 Series, 125 x 40 x 120 mm, Digital, 24 V dc
VND7,070,584.00 -
Siemens - PLC I/O Module for use with S7-1200 Series, 62 x 38 x 21 mm, Digital, Transistor, 5 V dc, SIMATIC
VND2,991,025.00 -
Carel Communication Module for use with Easy Compact Series, Easy Series, Easy Split, IR33
VND1,979,959.00 -
Mitsubishi - PLC Expansion Module for use with FX3U Series, 106 x 17.6 x 89.5 mm, 5 V dc
VND6,504,597.00 -
Brainboxes - Mounting Kit for use with ES-357
VND175,389.00 -
Schneider Electric - Terminal Block for use with Modicon M340
VND1,253,063.00 -
Schneider Electric - PLC I/O Module, 19 → 30 V dc
VND8,235,319.00 -
Mitsubishi - Interface Module for use with FX Series, FX3U
VND10,398,993.00 -
Mitsubishi - PLC I/O Module for use with MELSEC FX Series, 90 x 17.6 x 89.5 mm, Analogue, Relay, Transistor, MELSEC FX,
VND18,578,383.00