Contactors
All electric motors have a lifespan, and to keep them running efficiently and safely they must be protected. One of the main causes of failure is electrical overload, sometimes called overcurrent. When a motor draws more current than it is designed to handle it causes the temperature to build-up resulting in overheating. This damages motor windings and coils. It is important to protect the motor and its circuit, and this is where the use of contactor overload relays can help.RS Components offer an extensive range of high-quality contactor overload relays from leading industry brands including Schneider Electric, Siemens, ABB, Eaton, Lovato, and Rockwell Automation.What is overload protection?Overload is where a motor draws a high current above its rated value for an extended amount of time. Overload causes overheating of the motor causing damage. To prevent this from happening devices such as contactor relays are specifically designed for industrial control motor protection. They are used with contactors as part of a motor starter or in a control panel or centre.What are the different types of contactor overload relays?The motor protection devices can be classified into two main types which are thermal types and electronic types.Thermal overload relaysUtilise a bi-metallic plate located near a heating element. When excessive current is passed through the heating element N/C (Normally Closed) contacts switch over and opens contacts. This interrupts power from flowing to the contactor’s control circuit. Thermal overloads usually offer an adjustable current range as well as a manual or automatic reset option.Electronic RelaysElectronic overload relays don’t have a bi-metallic mechanism, Instead, they work by using components such as temperature sensors to measure the load current. They are generally more accurate than thermal devices and they usually have a wider current range, a selectable trip class provides enhanced trip protection against single phasing against the motor.
-
Schneider Electric Auxiliary Contact Block - 1NC + 1NO, 2 Contact, Front Mount, 10 A
VND344,160.96 -
ABB Auxiliary Contact - 1NO, 1 Contact
VND344,352.80 -
Schneider Electric Auxiliary Contact - 4NC, 4 Contact, Front Mount, 10 A
VND346,654.88 -
Siemens Sirius Classic Auxiliary Contact - 1NC, 1 Contact, Snap-On
VND351,259.04 -
Siemens Sirius Innovation Auxiliary Contact - 1NC, 1 Contact, Snap-On, 6 A ac, 10 A dc
VND353,944.80 -
Eaton Auxiliary Contact - 1NC + 1NO, 2 Contact, Front Mount, 4 A ac, 10 A dc
VND357,973.44 -
Eaton Auxiliary Contact - 1NC + 1NO, 2 Contact, Side Mount, 10 A
VND366,222.56 -
Eaton Auxiliary Contact - 1NC + 1NO, 2 Contact, Front Mount, 2.5 A dc, 4 A ac
VND370,443.04 -
Schneider Electric Link for use with CA Series, LC Series, LP Series
VND371,977.76 -
Siemens Sirius Innovation Auxiliary Contact - 1NC, 1 Contact, Snap-On, 6 A ac, 10 A dc
VND374,088.00 -
Schneider Electric Auxiliary Contact Block - 1NC + 1NO, 2 Contact, Front Mount
VND385,214.72 -
ABB Auxiliary Contact - 1NO, 1 Contact, Front Mount, 6 A
VND405,166.08 -
Schneider Electric Link for use with CA Series, LC Series, LP Series
VND410,729.44 -
1 NO 1 NC side mount contact block
VND425,501.12 -
Schneider Electric Auxiliary Contact - 4NO, 4 Contact, Front Mount, 10 A
VND437,778.88 -
Schneider Electric Contactor Wiring Kit for use with LC1 Series
VND441,615.68 -
ABB Auxiliary Contact Block - 1NC + 1NO, 2 Contact, Side Mount
VND452,358.72 -
Eaton Auxiliary Contact - 2NC + 2NO, 4 Contact, Front Mount, 4 A ac, 10 A dc
VND456,195.52 -
Siemens Sirius Innovation Auxiliary Contact - 1NC + 1NO, 2 Contact, Snap-On, 6 A dc, 10 A ac
VND457,346.56 -
Schneider Electric Link for use with TeSys K Series
VND484,012.32 -
Eaton Auxiliary Contact - 1NC + 1NO, 2 Contact, Front Mount, 1 A ac, 2 A dc
VND487,657.28 -
Schneider Electric TeSys Auxiliary Contact Block - 2NO, 2 Contact, Front Mount, 10 A
VND500,126.88 -
Siemens Sirius Innovation Auxiliary Switch Block - 1NC + 1NO, 2 Contact, Snap-On, 10 A
VND507,608.64 -
Schneider Electric Contactor Varistor for use with LC1 Series, LC2 Series
VND507,608.64