Stud Mounts
Anti-vibration mounts, commonly known as AV mounts, act as a low-cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:Cylindrical mounts – also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.Buffers & rubber bumpers – include flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.Failsafe anti-vibration mounts – like captive transit are designed with an integral overload stop to control the movement of equipment during transit. They are universal, cost-effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low-profile installation. Applications include engines and construction.Silent marine anti-vibration mounts – were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost-effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.Standard rubber anti-vibration mounts – are low cost and include turret, flanged circular and sandwich. The turret was designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.Levelling feet – allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.
-
RS PRO M4 Anti Vibration Mount, Male to Male Bobbin with 25kg Compression Load
VND217,815.24Pack (1 Pack of 4) -
RS PRO M10 Anti Vibration Mount, Female Buffer Foot with 52.9kg Compression Load
VND508,109.40Pack (1 Pack of 4) -
RS PRO M8 Anti Vibration Mount, Male Buffer Foot with 73.6kg Compression Load
VND437,712.12Bag (1 Bag of 4) -
RS PRO Cylindrical M6 Anti Vibration Mount, Male to Female Bobbin with 47.3kg Compression Load
VND911,947.56Bag (1 Bag of 8) -
RS PRO Cylindrical M16 Anti Vibration Mount with 380kg Compression Load
VND2,208,052.32 -
RS PRO Hexagonal M6 Anti Vibration Mount with 3.75kg Compression Load
VND302,784.00Bag (1 Bag of 4) -
RS PRO M10 Anti Vibration Mount, Female Buffer Foot with 224.48kg Compression Load
VND354,068.04Bag (1 Bag of 2) -
RS PRO M8 Anti Vibration Mount, Female Buffer Foot with 110.64kg Compression Load
VND557,690.28Bag (1 Bag of 4) -
RS PRO M8 Anti Vibration Mount, Male to Female Bobbin with 54.56kg Compression Load
VND1,104,215.40Bag (1 Bag of 4) -
RS PRO M4 Anti Vibration Mount, Male to Female Bobbin with 13.2kg Compression Load
VND501,107.52Bag (1 Bag of 4) -
RS PRO M4 Anti Vibration Mount, Male to Female Bobbin with 16.19kg Compression Load
VND472,343.04Bag (1 Bag of 8) -
RS PRO M8 Anti Vibration Mount, Male to Male Bobbin with 96.2kg Compression Load
VND1,028,140.92Bag (1 Bag of 4) -
RS PRO M5 Anti Vibration Mount, Male to Male Bobbin with 11.76kg Compression Load
VND411,597.00Bag (1 Bag of 8) -
RS PRO M10 Anti Vibration Mount, Male to Male Bobbin with 164kg Compression Load
VND1,696,725.84Bag (1 Bag of 8) -
RS PRO Cylindrical M10 Anti Vibration Mount
VND601,026.24 -
RS PRO M12 Anti Vibration Mount, Male Buffer Foot with 176.6kg Compression Load
VND655,905.84 -
RS PRO M8 Anti Vibration Mount, Male Buffer Foot with 136.2kg Compression Load
VND1,037,792.16Bag (1 Bag of 4) -
RS PRO M10 Anti Vibration Mount, Male Buffer Foot with 140.2kg Compression Load
VND559,582.68Bag (1 Bag of 2) -
RS PRO M10 Anti Vibration Mount, Male Buffer Foot with 87.4kg Compression Load
VND393,240.72Bag (1 Bag of 2) -
RS PRO M8 Anti Vibration Mount, Male Buffer Foot with 96.2kg Compression Load
VND333,251.64Bag (1 Bag of 2) -
RS PRO M8 Anti Vibration Mount, Male Buffer Foot with 96.2kg Compression Load
VND793,104.84Bag (1 Bag of 8) -
RS PRO M8 Anti Vibration Mount, Male Buffer Foot with 59kg Compression Load
VND472,343.04Bag (1 Bag of 4) -
RS PRO M6 Anti Vibration Mount, Male Buffer Foot with 66kg Compression Load
VND442,253.88Bag (1 Bag of 4) -
RS PRO M6 Anti Vibration Mount, Male Buffer Foot with 22kg Compression Load
VND531,007.44Bag (1 Bag of 4)