Standoffs
A Standoff, formally known as a Threaded Standoff is a threaded component with a circular body and is available in a variety of combinations. These being Male-Female, Female-Female, and Male-Male. Standoffs are typically circular, hexagonal (hex), or with a square-shaped body depending on the material and size. The materials that they are usually formed from are:AluminumNylonBrassPOMStainless steel or steelHow do Standoffs work?Threaded Standoffs are more commonly used in electronics, they are used to raise printed circuit boards above a surface. The insulating parts of a Standoff prevent electrical shorts by acting as a spacer and ensuring that the two components do not touch each other.Types of StandoffFemale-Female – Standoffs are available in both standard and swaged configurations. Swaged standoffs have one end that has been swaged (shaped by a device known as a swage) which looks like the male end of a female-male standoff. The main difference between the swaged female-female standoff and female-male standoffs is that the former has internal threads.Female-Male – Unlike its female-female counterpart, the female-male threaded standoff has external threads. Most are hex-shaped so that they can be easily tightened with a wrench.Male-Male – These are suitable for a wide range of applications, usually do not require any assembly equipment, and are the perfect solution for use when high mechanical strength is required because they act as a sturdy insulated spacer.
-
RS PRO Brass Hex Standoff, Male/Female, 10mm, M3 x M3
VND474,046.20Pack (1 Pack of 50) -
RS PRO Brass Hex Standoff, Male/Female, 5mm, M3 x M3
VND357,663.60Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 6mm, M3 x M3
VND440,929.20Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Female/Female, 6mm, M3 x M3
VND625,059.72Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 10mm, M4 x M4
VND630,358.44Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 30mm, M4 x M4
VND1,124,653.32Pack (1 Pack of 50) -
-34.00%
RS PRO Nylon Hex Standoff, Male/Female, 19mm, M4 x M4
VND578,506.68VND478,398.72Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 15mm, M4 x M4
VND575,478.84Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 15mm, M3 x M3
VND634,332.48Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 25mm, M3 x M3
VND832,845.24Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 20mm, M3 x M3
VND806,162.40Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 12.7mm, M3 x M3
VND439,983.00Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 8mm, M3 x M3
VND371,667.36Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Female/Female, 20mm, M3 x M3
VND687,887.40Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Female/Female, 18mm, M3 x M3
VND609,542.04Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Female/Female, 30mm, M3 x M3
VND982,155.60Pack (1 Pack of 50) -
-26.80%
RS PRO Nylon Hex Standoff, Female/Female, 15mm, M3 x M3
VND556,176.36VND405,730.56Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Female/Female, 12.7mm, M3 x M3
VND523,437.84Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Female/Female, 10mm, M3 x M3
VND481,237.32Pack (1 Pack of 50) -
RS PRO Brass Hex Standoff, Female/Female, 10mm, M4 x M4
VND515,300.52Pack (1 Pack of 50) -
RS PRO Brass Hex Standoff, Female/Female, 6mm, M4 x M4
VND505,649.28Pack (1 Pack of 50) -
RS PRO Brass Hex Standoff, Female/Female, 40mm, M3 x M3
VND1,008,838.44Pack (1 Pack of 50) -
RS PRO Brass Hex Standoff, Female/Female, 20mm, M3 x M3
VND548,039.04Pack (1 Pack of 50) -
RS PRO Brass Hex Standoff, Female/Female, 12mm, M3 x M3
VND353,500.32Pack (1 Pack of 50)