Standoffs
A Standoff, formally known as a Threaded Standoff is a threaded component with a circular body and is available in a variety of combinations. These being Male-Female, Female-Female, and Male-Male. Standoffs are typically circular, hexagonal (hex), or with a square-shaped body depending on the material and size. The materials that they are usually formed from are:AluminumNylonBrassPOMStainless steel or steelHow do Standoffs work?Threaded Standoffs are more commonly used in electronics, they are used to raise printed circuit boards above a surface. The insulating parts of a Standoff prevent electrical shorts by acting as a spacer and ensuring that the two components do not touch each other.Types of StandoffFemale-Female – Standoffs are available in both standard and swaged configurations. Swaged standoffs have one end that has been swaged (shaped by a device known as a swage) which looks like the male end of a female-male standoff. The main difference between the swaged female-female standoff and female-male standoffs is that the former has internal threads.Female-Male – Unlike its female-female counterpart, the female-male threaded standoff has external threads. Most are hex-shaped so that they can be easily tightened with a wrench.Male-Male – These are suitable for a wide range of applications, usually do not require any assembly equipment, and are the perfect solution for use when high mechanical strength is required because they act as a sturdy insulated spacer.
-
RS PRO Brass Hex Standoff, Male/Female, 15mm, M4 x M4
VND678,425.40Bag (1 Bag of 50) -
RS PRO Nylon Hex Standoff, Female/Female, 20mm, M3 x M3
VND687,887.40Pack (1 Pack of 50) -
Richco Brass Hex Standoff, Male/Female 304325040050, 25mm, M3 x M3
VND698,674.08Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Female/Female, 30mm, M4 x M4
VND699,431.04Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Female/Female, 25mm, M4 x M4
VND720,436.68Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 18mm, M3 x M3
VND731,601.84Pack (1 Pack of 50) -
RS PRO Brass Hex Standoff, Male/Female, 10mm, M5 x M5
VND741,253.08Bag (1 Bag of 50) -
HARWIN Brass Hex Standoff, Male/Female R30-3001002, 10mm, M3
VND743,902.44Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 25mm, M4 x M4
VND785,156.76Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Female/Female 301420040050, 20mm, M4 x M4
VND785,346.00Bag (1 Bag of 50) -
HARWIN Brass Hex Standoff, Male/Female R30-3002002, 20mm, M3
VND785,724.48Bag (1 Bag of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 20mm, M3 x M3
VND806,162.40Pack (1 Pack of 50) -
RS PRO Brass Hex Standoff, Male/Female, 20mm, M4 x M4
VND809,757.96Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Female/Female 301330040050, 30mm, M3 x M3
VND821,869.32Bag (1 Bag of 50) -
Richco Brass Hex Threaded Standoff, Female/Female HTSB-M3-10-5-1, 10mm, M3
VND831,331.32Bag (1 Bag of 100) -
RS PRO Brass Hex Standoff, Male/Female, 12mm, M3 x M3
VND832,466.76Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 25mm, M3 x M3
VND832,845.24Pack (1 Pack of 50) -
RS PRO Brass Hex Standoff, Male/Female, 15mm, M5 x M5
VND834,359.16Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Female/Female 301325040050, 25mm, M3 x M3
VND860,663.52Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Female/Female, 30mm, M3 x M3
VND885,832.44Pack (1 Pack of 50) -
Richco Brass Hex Standoff, Male/Female 304330040050, 30mm, M3 x M3
VND888,860.28Bag (1 Bag of 50) -
HARWIN Brass Hex Threaded Standoff, Male/Female R30-3003002, 30mm, M3 x 0.5
VND934,845.60Pack (1 Pack of 50) -
RS PRO Brass Hex Standoff, Female/Female, 25mm, M4 x M4
VND936,170.28Pack (1 Pack of 50) -
RS PRO Brass Hex Standoff, Female/Female, 20mm, M4 x M4
VND968,908.80Pack (1 Pack of 50)