Standoffs
A Standoff, formally known as a Threaded Standoff is a threaded component with a circular body and is available in a variety of combinations. These being Male-Female, Female-Female, and Male-Male. Standoffs are typically circular, hexagonal (hex), or with a square-shaped body depending on the material and size. The materials that they are usually formed from are:AluminumNylonBrassPOMStainless steel or steelHow do Standoffs work?Threaded Standoffs are more commonly used in electronics, they are used to raise printed circuit boards above a surface. The insulating parts of a Standoff prevent electrical shorts by acting as a spacer and ensuring that the two components do not touch each other.Types of StandoffFemale-Female – Standoffs are available in both standard and swaged configurations. Swaged standoffs have one end that has been swaged (shaped by a device known as a swage) which looks like the male end of a female-male standoff. The main difference between the swaged female-female standoff and female-male standoffs is that the former has internal threads.Female-Male – Unlike its female-female counterpart, the female-male threaded standoff has external threads. Most are hex-shaped so that they can be easily tightened with a wrench.Male-Male – These are suitable for a wide range of applications, usually do not require any assembly equipment, and are the perfect solution for use when high mechanical strength is required because they act as a sturdy insulated spacer.
-
RS PRO Steel Hex Standoff, Male/Female, 30mm, M3 x M3
VND516,057.48Bag (1 Bag of 50) -
RS PRO Nylon Hex Standoff, Female/Female, 12.7mm, M3 x M3
VND523,437.84Pack (1 Pack of 50) -
Richco Brass Hex Threaded Standoff, Female/Female HTSB-M3-05-5-1, 5mm, M3
VND531,196.68Bag (1 Bag of 100) -
RS PRO Steel Hex Standoff, Female/Female, 30mm, M3 x M3
VND534,792.24Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Female/Female 301410040050, 10mm, M4 x M4
VND540,469.44Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Female/Female, 20mm, M3 x M3
VND548,039.04Pack (1 Pack of 50) -
RS PRO Brass Hex Standoff, Male/Female, 10mm, M4 x M4
VND551,066.88Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 25mm, M3 x M3
VND552,391.56Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Female/Female, 18mm, M3 x M3
VND555,797.88Pack (1 Pack of 50) -
RS PRO Steel Hex Standoff, Male/Female, 10mm, M4 x M4
VND556,365.60Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Female/Female 301320040050, 20mm, M3 x M3
VND558,447.24Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Male/Female 304320040050, 20mm, M3 x M3
VND560,150.40Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 20mm, M3 x M3
VND565,827.60Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 15mm, M4 x M4
VND575,478.84Pack (1 Pack of 50) -
HARWIN Brass Hex Standoff, Male/Male R30-4000502, 5mm, M3
VND598,755.36Bag (1 Bag of 50) -
RS PRO Nylon Hex Standoff, Female/Female, 18mm, M3 x M3
VND609,542.04Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Female/Female, 6mm, M3 x M3
VND625,059.72Pack (1 Pack of 50) -
RS PRO Brass Hex Standoff, Male/Female, 12mm, M4 x M4
VND626,573.64Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Female/Female 301415040050, 15mm, M4 x M4
VND629,790.72Bag (1 Bag of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 10mm, M4 x M4
VND630,358.44Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 15mm, M3 x M3
VND634,332.48Pack (1 Pack of 50) -
RS PRO Brass Hex Standoff, Female/Female, 25mm, M3 x M3
VND639,631.20Pack (1 Pack of 50) -
RS PRO Brass Hex Standoff, Male/Female, 15mm, M3 x M3
VND700,944.96Pack (1 Pack of 50) -
RS PRO Steel Hex Standoff, Male/Female, 30mm, M4 x M4
VND699,809.52Bag (1 Bag of 50)