Standoffs
A Standoff, formally known as a Threaded Standoff is a threaded component with a circular body and is available in a variety of combinations. These being Male-Female, Female-Female, and Male-Male. Standoffs are typically circular, hexagonal (hex), or with a square-shaped body depending on the material and size. The materials that they are usually formed from are:AluminumNylonBrassPOMStainless steel or steelHow do Standoffs work?Threaded Standoffs are more commonly used in electronics, they are used to raise printed circuit boards above a surface. The insulating parts of a Standoff prevent electrical shorts by acting as a spacer and ensuring that the two components do not touch each other.Types of StandoffFemale-Female – Standoffs are available in both standard and swaged configurations. Swaged standoffs have one end that has been swaged (shaped by a device known as a swage) which looks like the male end of a female-male standoff. The main difference between the swaged female-female standoff and female-male standoffs is that the former has internal threads.Female-Male – Unlike its female-female counterpart, the female-male threaded standoff has external threads. Most are hex-shaped so that they can be easily tightened with a wrench.Male-Male – These are suitable for a wide range of applications, usually do not require any assembly equipment, and are the perfect solution for use when high mechanical strength is required because they act as a sturdy insulated spacer.
-
RS PRO Nylon Hex Standoff, Male/Female, 12.7mm, M3 x M3
VND439,983.00Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 15mm, M3 x M3
VND634,332.48Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 15mm, M4 x M4
VND575,478.84Pack (1 Pack of 50) -
-34.00%
RS PRO Nylon Hex Standoff, Male/Female, 19mm, M4 x M4
VND578,506.68VND478,398.72Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 20mm, M3 x M3
VND806,162.40Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 25mm, M3 x M3
VND832,845.24Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 25mm, M4 x M4
VND1,042,901.64Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 30mm, M3
VND232,197.48Pack (1 Pack of 10) -
RS PRO Nylon Hex Standoff, Male/Female, 30mm, M4 x M4
VND1,124,653.32Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 6mm, M3
VND262,475.88Pack (1 Pack of 10) -
RS PRO Nylon Hex Standoff, Male/Female, 6mm, M3 x M3
VND440,929.20Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 7mm, M3 x M3
VND2,066,311.56Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 8mm, M3 x M3
VND2,122,705.08Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 8mm, M3 x M3
VND371,667.36Pack (1 Pack of 50) -
RS PRO Nylon Hex Standoff, Male/Female, 9mm, M3 x M3
VND2,096,968.44Pack (1 Pack of 50) -
RS PRO Nylon Hex Threaded Standoff, Female/Female, 10mm, M3
VND172,586.88Pack (1 Pack of 10) -
RS PRO Nylon Round Standoff, Female/Female, 13mm, M3 x M3
VND3,005,888.16Pack (1 Pack of 50) -
RS PRO Nylon Round Standoff, Female/Female, 20mm, M3 x M3
VND4,101,209.28Pack (1 Pack of 50) -
RS PRO Nylon Round Standoff, Female/Female, 20mm, M4 x M4
VND3,248,683.08Pack (1 Pack of 50) -
RS PRO Nylon Round Standoff, Female/Female, 25mm, M3 x M3
VND2,073,691.92Pack (1 Pack of 50) -
RS PRO Nylon Round Standoff, Female/Female, 25mm, M6 x M6
VND3,189,829.44Pack (1 Pack of 50) -
RS PRO Nylon Round Standoff, Female/Female, 30mm, M3 x M3
VND3,657,063.00Pack (1 Pack of 50) -
RS PRO Nylon Round Standoff, Male/Female, 13mm, M3 x M3
VND4,549,518.84Pack (1 Pack of 50) -
RS PRO Nylon Round Standoff, Male/Female, 16mm, M4 x M4
VND3,645,897.84Pack (1 Pack of 50)