Standoffs
A Standoff, formally known as a Threaded Standoff is a threaded component with a circular body and is available in a variety of combinations. These being Male-Female, Female-Female, and Male-Male. Standoffs are typically circular, hexagonal (hex), or with a square-shaped body depending on the material and size. The materials that they are usually formed from are:AluminumNylonBrassPOMStainless steel or steelHow do Standoffs work?Threaded Standoffs are more commonly used in electronics, they are used to raise printed circuit boards above a surface. The insulating parts of a Standoff prevent electrical shorts by acting as a spacer and ensuring that the two components do not touch each other.Types of StandoffFemale-Female – Standoffs are available in both standard and swaged configurations. Swaged standoffs have one end that has been swaged (shaped by a device known as a swage) which looks like the male end of a female-male standoff. The main difference between the swaged female-female standoff and female-male standoffs is that the former has internal threads.Female-Male – Unlike its female-female counterpart, the female-male threaded standoff has external threads. Most are hex-shaped so that they can be easily tightened with a wrench.Male-Male – These are suitable for a wide range of applications, usually do not require any assembly equipment, and are the perfect solution for use when high mechanical strength is required because they act as a sturdy insulated spacer.
-
HARWIN Brass Hex Threaded Standoff, Female/Female R25-1000602, 6mm, M2.5 x 0.45
VND217,738.40Pack (1 Pack of 25) -
HARWIN Brass Hex Threaded Standoff, Male/Female R40-3002502, 25mm, M4 x 0.7
VND149,443.36Pack (1 Pack of 5) -
HARWIN Brass Hex Threaded Standoff, Male/Female R30-3000802, 28mm, M3 x 0.5
VND160,570.08Pack (1 Pack of 10) -
HARWIN Brass Hex Threaded Standoff, Male/Female R40-3002002, 28mm, M4 x 0.7
VND207,187.20Pack (1 Pack of 10) -
HARWIN Brass Hex Threaded Standoff, Male/Female R30-3003002, 30mm, M3 x 0.5
VND210,640.32Pack (1 Pack of 10) -
HARWIN Brass Hex Threaded Standoff, Male/Female R30-3000602, 6mm, M3 x 0.5
VND157,116.96Pack (1 Pack of 10) -
HARWIN Brass Hex Threaded Standoff, Female/Female R30-1001002, 10mm, M3 x 0.5
VND242,485.76Pack (1 Pack of 25) -
HARWIN Brass Hex Threaded Standoff, Male/Female R40-3001002, 10mm, M4 x 0.7
VND146,182.08Pack (1 Pack of 10) -
HARWIN Brass Hex Threaded Standoff, Female/Female R30-1000602, 6mm, M3 x 0.5
VND224,260.96Pack (1 Pack of 25) -
HARWIN Brass Hex Threaded Standoff, Male/Female R30-3001502, 15mm, M3 x 0.5
VND137,357.44Pack (1 Pack of 10) -
HARWIN Brass Hex Threaded Standoff, Female/Female R30-1011102, 11mm, M3 x 0.5
VND137,549.28Pack (1 Pack of 10) -
HARWIN Brass Hex Threaded Standoff, Female/Female R40-3001002, 10mm, M4 x 0.7
VND1,332,904.32Pack (1 Pack of 100) -
HARWIN Brass Hex Standoff, Male/Female R30-3002002, 20mm, M3
VND796,519.68Bag (1 Bag of 50) -
HARWIN Brass Hex Standoff, Male/Female R30-3001002, 10mm, M3
VND754,123.04Bag (1 Bag of 50) -
Samtec Aluminium Hex Threaded Standoff, Female/Female SO-0515-01-01-01, 5.15mm, #4-40
VND345,887.52Pack (1 Pack of 5) -
Richco Brass Hex Standoff, Male/Female 304330040050, 30mm, M3 x M3
VND901,072.48Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Male/Female 304325040050, 25mm, M3 x M3
VND708,273.28Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Male/Female 304320040050, 20mm, M3 x M3
VND567,846.40Bag (1 Bag of 50) -
-36.30%
Richco Brass Hex Standoff, Male/Female 304315040050, 15mm, M3 x M3
VND438,546.24VND366,030.72Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Male/Female 304312040050, 12mm, M3 x M3
VND496,290.08Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Male/Female 304310040050, 10mm, M3 x M3
VND428,570.56Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Male/Female 304305040050, 5mm, M3 x M3
VND426,268.48Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Female/Female 301415040050, 15mm, M4 x M4
VND638,443.52Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Female/Female 301420040050, 20mm, M4 x M4
VND796,136.00Bag (1 Bag of 50)