Standoffs
A Standoff, formally known as a Threaded Standoff is a threaded component with a circular body and is available in a variety of combinations. These being Male-Female, Female-Female, and Male-Male. Standoffs are typically circular, hexagonal (hex), or with a square-shaped body depending on the material and size. The materials that they are usually formed from are:AluminumNylonBrassPOMStainless steel or steelHow do Standoffs work?Threaded Standoffs are more commonly used in electronics, they are used to raise printed circuit boards above a surface. The insulating parts of a Standoff prevent electrical shorts by acting as a spacer and ensuring that the two components do not touch each other.Types of StandoffFemale-Female – Standoffs are available in both standard and swaged configurations. Swaged standoffs have one end that has been swaged (shaped by a device known as a swage) which looks like the male end of a female-male standoff. The main difference between the swaged female-female standoff and female-male standoffs is that the former has internal threads.Female-Male – Unlike its female-female counterpart, the female-male threaded standoff has external threads. Most are hex-shaped so that they can be easily tightened with a wrench.Male-Male – These are suitable for a wide range of applications, usually do not require any assembly equipment, and are the perfect solution for use when high mechanical strength is required because they act as a sturdy insulated spacer.
-
RS PRO Steel Hex Standoff, Female/Female, 15mm, M3 x M3
VND338,550.36Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Female/Female, 15mm, M4 x M4
VND439,604.52Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Female/Female, 20mm, M3 x M3
VND450,580.44Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Female/Female, 25mm, M3 x M3
VND483,697.44Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Female/Female, 25mm, M4 x M4
VND720,436.68Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Female/Female, 30mm, M3 x M3
VND534,792.24Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Female/Female, 30mm, M4 x M4
VND699,431.04Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Female/Female, 5mm, M3 x M3
VND295,592.88Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 10mm, M3 x M3
VND268,342.32Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 10mm, M4 x M4
VND556,365.60Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 15mm, M3 x M3
VND378,858.48Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 15mm, M4 x M4
VND452,283.60Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 15mm, M6 x M6
VND1,057,662.36Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 20mm, M3 x M3
VND362,962.32Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 20mm, M4 x M4
VND518,896.08Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 20mm, M6 x M6
VND1,113,109.68Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 25mm, M3 x M3
VND552,391.56Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 25mm, M4 x M4
VND283,860.00Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 25mm, M6 x M6
VND1,257,121.32Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 30mm, M3 x M3
VND516,057.48Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 30mm, M4 x M4
VND699,809.52Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 30mm, M6 x M6
VND1,411,541.16Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 35mm, M6 x M6
VND1,518,651.00Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 40mm, M6 x M6
VND1,484,209.32Bag (1 Bag of 50)