Standoffs
A Standoff, formally known as a Threaded Standoff is a threaded component with a circular body and is available in a variety of combinations. These being Male-Female, Female-Female, and Male-Male. Standoffs are typically circular, hexagonal (hex), or with a square-shaped body depending on the material and size. The materials that they are usually formed from are:AluminumNylonBrassPOMStainless steel or steelHow do Standoffs work?Threaded Standoffs are more commonly used in electronics, they are used to raise printed circuit boards above a surface. The insulating parts of a Standoff prevent electrical shorts by acting as a spacer and ensuring that the two components do not touch each other.Types of StandoffFemale-Female – Standoffs are available in both standard and swaged configurations. Swaged standoffs have one end that has been swaged (shaped by a device known as a swage) which looks like the male end of a female-male standoff. The main difference between the swaged female-female standoff and female-male standoffs is that the former has internal threads.Female-Male – Unlike its female-female counterpart, the female-male threaded standoff has external threads. Most are hex-shaped so that they can be easily tightened with a wrench.Male-Male – These are suitable for a wide range of applications, usually do not require any assembly equipment, and are the perfect solution for use when high mechanical strength is required because they act as a sturdy insulated spacer.
-
HARWIN Brass Hex Standoff, Male/Male R30-4000502, 5mm, M3
VND598,755.36Bag (1 Bag of 50) -
HARWIN Brass Hex Threaded Standoff, Male/Female R30-3003002, 30mm, M3 x 0.5
VND934,845.60Pack (1 Pack of 50) -
HARWIN Brass Hex Threaded Standoff, Male/Female R30-3001602, 16mm, M3 x 0.5
VND1,259,770.68Pack (1 Pack of 100) -
HARWIN Brass Hex Threaded Standoff, Male/Female R30-3001502, 15mm, M3 x 0.5
VND1,216,623.96Pack (1 Pack of 100) -
HARWIN Brass Hex Threaded Standoff, Male/Female R30-3000502, 5mm, M3 x 0.5
VND2,229,247.20Pack (1 Pack of 200) -
HARWIN Brass Hex Threaded Standoff, Female/Female R30-1001402, 14mm, M3 x 0.5
VND1,058,608.56Pack (1 Pack of 100) -
HARWIN Brass Hex Threaded Standoff, Female/Female R30-1002002, 20mm, M3 x 0.5
VND128,683.20Pack (1 Pack of 10) -
HARWIN Brass Hex Threaded Standoff, Female/Female R25-1001002, 10mm, M2.5 x 0.45
VND258,880.32Pack (1 Pack of 25) -
HARWIN Brass Hex Threaded Standoff, Male/Female R30-3001202, 12mm, M3 x 0.5
VND136,631.28Pack (1 Pack of 10) -
HARWIN Brass Hex Threaded Standoff, Female/Female R25-1000602, 6mm, M2.5 x 0.45
VND214,787.40Pack (1 Pack of 25) -
HARWIN Brass Hex Threaded Standoff, Male/Female R40-3002502, 25mm, M4 x 0.7
VND147,417.96Pack (1 Pack of 5) -
HARWIN Brass Hex Threaded Standoff, Male/Female R30-3000802, 28mm, M3 x 0.5
VND158,393.88Pack (1 Pack of 10) -
HARWIN Brass Hex Threaded Standoff, Male/Female R40-3002002, 28mm, M4 x 0.7
VND204,379.20Pack (1 Pack of 10) -
HARWIN Brass Hex Threaded Standoff, Male/Female R30-3003002, 30mm, M3 x 0.5
VND207,785.52Pack (1 Pack of 10) -
HARWIN Brass Hex Threaded Standoff, Male/Female R30-3000602, 6mm, M3 x 0.5
VND154,987.56Pack (1 Pack of 10) -
HARWIN Brass Hex Threaded Standoff, Female/Female R30-1001002, 10mm, M3 x 0.5
VND239,199.36Pack (1 Pack of 25) -
HARWIN Brass Hex Threaded Standoff, Male/Female R40-3001002, 10mm, M4 x 0.7
VND144,200.88Pack (1 Pack of 10) -
HARWIN Brass Hex Threaded Standoff, Female/Female R30-1000602, 6mm, M3 x 0.5
VND221,221.56Pack (1 Pack of 25) -
HARWIN Brass Hex Threaded Standoff, Male/Female R30-3001502, 15mm, M3 x 0.5
VND135,495.84Pack (1 Pack of 10) -
HARWIN Brass Hex Threaded Standoff, Female/Female R30-1011102, 11mm, M3 x 0.5
VND135,685.08Pack (1 Pack of 10) -
HARWIN Brass Hex Threaded Standoff, Female/Female R40-3001002, 10mm, M4 x 0.7
VND1,314,839.52Pack (1 Pack of 100) -
HARWIN Brass Hex Standoff, Male/Female R30-3002002, 20mm, M3
VND785,724.48Bag (1 Bag of 50) -
HARWIN Brass Hex Standoff, Male/Female R30-3001002, 10mm, M3
VND743,902.44Bag (1 Bag of 50)