Standoffs
A Standoff, formally known as a Threaded Standoff is a threaded component with a circular body and is available in a variety of combinations. These being Male-Female, Female-Female, and Male-Male. Standoffs are typically circular, hexagonal (hex), or with a square-shaped body depending on the material and size. The materials that they are usually formed from are:AluminumNylonBrassPOMStainless steel or steelHow do Standoffs work?Threaded Standoffs are more commonly used in electronics, they are used to raise printed circuit boards above a surface. The insulating parts of a Standoff prevent electrical shorts by acting as a spacer and ensuring that the two components do not touch each other.Types of StandoffFemale-Female – Standoffs are available in both standard and swaged configurations. Swaged standoffs have one end that has been swaged (shaped by a device known as a swage) which looks like the male end of a female-male standoff. The main difference between the swaged female-female standoff and female-male standoffs is that the former has internal threads.Female-Male – Unlike its female-female counterpart, the female-male threaded standoff has external threads. Most are hex-shaped so that they can be easily tightened with a wrench.Male-Male – These are suitable for a wide range of applications, usually do not require any assembly equipment, and are the perfect solution for use when high mechanical strength is required because they act as a sturdy insulated spacer.
-
RS PRO Brass Hex Standoff, Female/Female, 25mm, M4 x M4
VND949,032.48Pack (1 Pack of 50) -
RS PRO Brass Hex Standoff, Male/Female, 35mm, M4 x M4
VND1,310,459.04Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 45mm, M5 x M5
VND1,985,927.68Bag (1 Bag of 50) -
RS PRO Nylon Round Standoff, Male/Female, 30mm, M4 x M4
VND4,097,894.24Pack (1 Pack of 50) -
RS PRO Brass Hex Standoff, Male/Female, 45mm, M4 x M4
VND1,482,923.20Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 40mm, M4 x M4
VND1,263,458.24Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 12mm, M4 x M4
VND635,182.24Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 10mm, M4 x M4
VND558,638.08Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Female/Female, 50mm, M4 x M4
VND1,419,040.48Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Female/Female, 40mm, M4 x M4
VND1,165,428.00Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Female/Female, 45mm, M4 x M4
VND1,233,339.36Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 50mm, M6 x M6
VND1,864,109.28Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 40mm, M6 x M6
VND1,504,601.12Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 30mm, M6 x M6
VND1,430,934.56Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 25mm, M6 x M6
VND1,274,393.12Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 35mm, M6 x M6
VND1,539,516.00Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 20mm, M6 x M6
VND1,128,402.88Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 15mm, M6 x M6
VND1,072,193.76Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 60mm, M5 x M5
VND2,257,381.28Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 40mm, M5 x M5
VND1,862,958.24Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 50mm, M5 x M5
VND2,121,174.88Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 25mm, M5 x M5
VND1,354,582.24Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 35mm, M5 x M5
VND1,876,770.72Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 15mm, M5 x M5
VND845,822.56Bag (1 Bag of 50)