Standoffs
A Standoff, formally known as a Threaded Standoff is a threaded component with a circular body and is available in a variety of combinations. These being Male-Female, Female-Female, and Male-Male. Standoffs are typically circular, hexagonal (hex), or with a square-shaped body depending on the material and size. The materials that they are usually formed from are:AluminumNylonBrassPOMStainless steel or steelHow do Standoffs work?Threaded Standoffs are more commonly used in electronics, they are used to raise printed circuit boards above a surface. The insulating parts of a Standoff prevent electrical shorts by acting as a spacer and ensuring that the two components do not touch each other.Types of StandoffFemale-Female – Standoffs are available in both standard and swaged configurations. Swaged standoffs have one end that has been swaged (shaped by a device known as a swage) which looks like the male end of a female-male standoff. The main difference between the swaged female-female standoff and female-male standoffs is that the former has internal threads.Female-Male – Unlike its female-female counterpart, the female-male threaded standoff has external threads. Most are hex-shaped so that they can be easily tightened with a wrench.Male-Male – These are suitable for a wide range of applications, usually do not require any assembly equipment, and are the perfect solution for use when high mechanical strength is required because they act as a sturdy insulated spacer.
-
Richco Brass Hex Standoff, Male/Female HTSB-M4-35-7-2, 35mm, M4
VND3,771,553.20Bag (1 Bag of 100) -
Richco Brass Hex Standoff, Male/Female HTSB-M4-30-7-2, 30mm, M4
VND2,369,474.04Bag (1 Bag of 100) -
Richco Brass Hex Standoff, Male/Female HTSB-M3-35-5-2, 35mm, M3
VND2,091,102.00Bag (1 Bag of 100) -
Richco Brass Hex Standoff, Male/Female HTSB-M3-20-5-2, 20mm, M3
VND1,392,806.40Bag (1 Bag of 100) -
Richco Brass Hex Standoff, Male/Female 304310040050, 10mm, M3
VND974,586.00Bag (1 Bag of 100) -
Richco Brass Hex Threaded Standoff, Female/Female 301335040050, 35mm, M3
VND2,459,173.80Bag (1 Bag of 100) -
Richco Brass Hex Threaded Standoff, Female/Female HTSB-M3-25-5-1, 25mm, M3
VND1,432,546.80Bag (1 Bag of 100) -
Richco Brass Hex Threaded Standoff, Female/Female HTSB-M3-15-5-1, 15mm, M3
VND1,112,920.44Bag (1 Bag of 100) -
Richco Brass Hex Threaded Standoff, Female/Female HTSB-M3-10-5-1, 10mm, M3
VND831,331.32Bag (1 Bag of 100) -
Richco Brass Hex Threaded Standoff, Female/Female HTSB-M3-05-5-1, 5mm, M3
VND531,196.68Bag (1 Bag of 100) -
Richco Brass Hex Standoff, Male/Female 304330040050, 30mm, M3 x M3
VND888,860.28Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Male/Female 304325040050, 25mm, M3 x M3
VND698,674.08Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Male/Female 304320040050, 20mm, M3 x M3
VND560,150.40Bag (1 Bag of 50) -
-36.30%
Richco Brass Hex Standoff, Male/Female 304315040050, 15mm, M3 x M3
VND432,602.64VND361,069.92Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Male/Female 304312040050, 12mm, M3 x M3
VND489,563.88Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Male/Female 304310040050, 10mm, M3 x M3
VND422,762.16Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Male/Female 304305040050, 5mm, M3 x M3
VND420,491.28Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Female/Female 301420040050, 20mm, M4 x M4
VND785,346.00Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Female/Female 301415040050, 15mm, M4 x M4
VND629,790.72Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Female/Female 301410040050, 10mm, M4 x M4
VND540,469.44Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Female/Female 301330040050, 30mm, M3 x M3
VND821,869.32Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Female/Female 301325040050, 25mm, M3 x M3
VND860,663.52Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Female/Female 301320040050, 20mm, M3 x M3
VND558,447.24Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Female/Female 301310040050, 10mm, M3 x M3
VND348,390.84Bag (1 Bag of 50)