Standoffs
A Standoff, formally known as a Threaded Standoff is a threaded component with a circular body and is available in a variety of combinations. These being Male-Female, Female-Female, and Male-Male. Standoffs are typically circular, hexagonal (hex), or with a square-shaped body depending on the material and size. The materials that they are usually formed from are:AluminumNylonBrassPOMStainless steel or steelHow do Standoffs work?Threaded Standoffs are more commonly used in electronics, they are used to raise printed circuit boards above a surface. The insulating parts of a Standoff prevent electrical shorts by acting as a spacer and ensuring that the two components do not touch each other.Types of StandoffFemale-Female – Standoffs are available in both standard and swaged configurations. Swaged standoffs have one end that has been swaged (shaped by a device known as a swage) which looks like the male end of a female-male standoff. The main difference between the swaged female-female standoff and female-male standoffs is that the former has internal threads.Female-Male – Unlike its female-female counterpart, the female-male threaded standoff has external threads. Most are hex-shaped so that they can be easily tightened with a wrench.Male-Male – These are suitable for a wide range of applications, usually do not require any assembly equipment, and are the perfect solution for use when high mechanical strength is required because they act as a sturdy insulated spacer.
-
Richco Brass Hex Standoff, Male/Female HTSB-M4-35-7-2, 35mm, M4
VND3,823,371.20Bag (1 Bag of 100) -
Richco Brass Hex Standoff, Male/Female HTSB-M4-30-7-2, 30mm, M4
VND2,402,028.64Bag (1 Bag of 100) -
Richco Brass Hex Standoff, Male/Female HTSB-M3-20-5-2, 20mm, M3
VND1,411,942.40Bag (1 Bag of 100) -
Richco Brass Hex Standoff, Male/Female HTSB-M3-35-5-2, 35mm, M3
VND2,119,832.00Bag (1 Bag of 100) -
Richco Brass Hex Standoff, Male/Female 304310040050, 10mm, M3
VND987,976.00Bag (1 Bag of 100) -
Richco Brass Hex Threaded Standoff, Female/Female 301335040050, 35mm, M3
VND2,492,960.80Bag (1 Bag of 100) -
Richco Brass Hex Threaded Standoff, Female/Female HTSB-M3-15-5-1, 15mm, M3
VND1,128,211.04Bag (1 Bag of 100) -
Richco Brass Hex Threaded Standoff, Female/Female HTSB-M3-25-5-1, 25mm, M3
VND1,452,228.80Bag (1 Bag of 100) -
Richco Brass Hex Threaded Standoff, Female/Female HTSB-M3-10-5-1, 10mm, M3
VND842,753.12Bag (1 Bag of 100) -
Richco Brass Hex Threaded Standoff, Female/Female HTSB-M3-05-5-1, 5mm, M3
VND538,494.88Bag (1 Bag of 100) -
Richco Brass Hex Standoff, Male/Female 304330040050, 30mm, M3 x M3
VND901,072.48Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Male/Female 304325040050, 25mm, M3 x M3
VND708,273.28Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Male/Female 304320040050, 20mm, M3 x M3
VND567,846.40Bag (1 Bag of 50) -
-36.30%
Richco Brass Hex Standoff, Male/Female 304315040050, 15mm, M3 x M3
VND438,546.24VND366,030.72Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Male/Female 304312040050, 12mm, M3 x M3
VND496,290.08Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Male/Female 304310040050, 10mm, M3 x M3
VND428,570.56Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Male/Female 304305040050, 5mm, M3 x M3
VND426,268.48Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Female/Female 301415040050, 15mm, M4 x M4
VND638,443.52Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Female/Female 301420040050, 20mm, M4 x M4
VND796,136.00Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Female/Female 301410040050, 10mm, M4 x M4
VND547,895.04Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Female/Female 301325040050, 25mm, M3 x M3
VND872,488.32Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Female/Female 301330040050, 30mm, M3 x M3
VND833,161.12Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Female/Female 301320040050, 20mm, M3 x M3
VND566,119.84Bag (1 Bag of 50) -
Richco Brass Hex Standoff, Female/Female 301305040050, 5mm, M3 x M3
VND277,400.64Bag (1 Bag of 50)