Magnetic Tape
A magnet produces a magnetic field and can be used in positioning and clamping applications. With high pull force and different shapes available, these magnets are suitable for a variety of purposes. From ring magnets with threaded holes for secure mating, to magnets with inbuilt hooks for easy re-positioning in fixing applications, the RS range of magnets are highly versatile, with pot magnets, bar magnets and horseshoe shapes available. High strength magnets are also available for lifting and pulling applications.Neodymium magnets are permanent magnets composed of neodymium, Iron and boron. They have the strongest magnetic material properties and any kind of ferromagnetic material will attract to these magnets.What are magnets made from?Magnets are made from ferromagnetic metals which can include iron and nickel. Ferromagnetic materials can fall into ‘soft’ materials like iron which can be magnetised but do not stay magnetised and ‘hard’ materials like ferrite, which can stay magnetised.What does Pull force mean?Pull force is a reading that relates to the power of a magnet and its ability to move (push or pull) other objects. The pull force of a magnet is determined by the amount of force that would be required to break the magnet free if it was attached to a steel plate. What is Gauss?Gauss is a unit of a measurement that determines the strength of the magnetic field produced by a magnet. The higher the value the more lines of magnetism emitted by the magnet.Which metals are magnetic?Magnetic materials are made of metal but not all metals are magnetic. Iron is magnetic and steel contains iron so these metals will be attracted to a magnet. Metals like aluminium, copper, gold and silver are not magnetic.
-
Eclipse U Shape Horseshoe Magnet 45mm Aluminium Alloy, 11.8kg Pull
VND1,339,251.48 -
Eclipse Disc Magnet 20mm Ferrite, 0.175kg Pull
VND301,459.32Bag (1 Bag of 10) -
Eclipse Disc Magnet 14mm Ferrite, 0.123kg Pull
VND207,407.04Bag (1 Bag of 10) -
Eclipse Pot Magnet 76mm Hook Ferrite, 33kg Pull
VND994,077.72 -
Eclipse Pot Magnet 66mm Hook Ferrite, 25kg Pull
VND780,615.00 -
Eclipse Pot Magnet 66mm Hook Ferrite, 25kg Pull
VND580,209.84 -
Eclipse Button Magnet 31.8mm Aluminium Alloy, 4.8kg Pull
VND1,466,799.24Pack (1 Pack of 2) -
Eclipse U Shape Horseshoe Magnet 28.5mm Aluminium Alloy, 2.4kg Pull
VND544,065.00Pack (1 Pack of 2) -
Eclipse Bar Magnet 15mm Aluminium Alloy
VND1,858,336.80Pack (1 Pack of 2) -
Eclipse Block Magnet 10mm Neodymium, 5kg Pull
VND679,750.08Bag (1 Bag of 5) -
Eclipse Block Magnet 10mm Neodymium, 2.57kg Pull
VND501,107.52Bag (1 Bag of 5) -
Eclipse Block Magnet 5mm Neodymium, 0.74kg Pull
VND378,101.52Bag (1 Bag of 5) -
Eclipse Pot Magnet 16 (Dia.)mm Samarium Alloy, 6kg Pull
VND349,147.80 -
Eclipse Pot Magnet 32mm Threaded Hole Samarium Alloy, 22kg Pull
VND1,479,289.08 -
Eclipse Pot Magnet 20mm Threaded Hole Samarium Alloy, 9kg Pull
VND583,426.92 -
Eclipse Pot Magnet 16mm Threaded Hole Samarium Alloy, 6kg Pull
VND370,153.44 -
8 X 4.5MM SAMARIUM SHALLOW POT MAGNET
VND201,540.60 -
Eclipse Pot Magnet 6mm Threaded Hole Samarium Alloy, 0.5kg Pull
VND183,184.32 -
Eclipse Magnet 150mm
VND607,460.40Bag (1 Bag of 5) -
Eclipse Pot Magnet 50 (Dia.)mm Ferrite, 22kg Pull
VND880,344.48 -
Eclipse Pot Magnet 80mm Ferrite, 60kg Pull
VND645,308.40 -
Eclipse Pot Magnet 20.5mm Threaded Hole Aluminium Alloy, 4kg Pull
VND809,568.72Pack (1 Pack of 2) -
Eclipse Pot Magnet 50mm Threaded Hole M8 Ferrite, 15kg Pull
VND342,902.88 -
Eclipse Pot Magnet 80mm Threaded Hole M10 Ferrite, 55kg Pull
VND788,941.56