Magnetic Tape
A magnet produces a magnetic field and can be used in positioning and clamping applications. With high pull force and different shapes available, these magnets are suitable for a variety of purposes. From ring magnets with threaded holes for secure mating, to magnets with inbuilt hooks for easy re-positioning in fixing applications, the RS range of magnets are highly versatile, with pot magnets, bar magnets and horseshoe shapes available. High strength magnets are also available for lifting and pulling applications.Neodymium magnets are permanent magnets composed of neodymium, Iron and boron. They have the strongest magnetic material properties and any kind of ferromagnetic material will attract to these magnets.What are magnets made from?Magnets are made from ferromagnetic metals which can include iron and nickel. Ferromagnetic materials can fall into ‘soft’ materials like iron which can be magnetised but do not stay magnetised and ‘hard’ materials like ferrite, which can stay magnetised.What does Pull force mean?Pull force is a reading that relates to the power of a magnet and its ability to move (push or pull) other objects. The pull force of a magnet is determined by the amount of force that would be required to break the magnet free if it was attached to a steel plate. What is Gauss?Gauss is a unit of a measurement that determines the strength of the magnetic field produced by a magnet. The higher the value the more lines of magnetism emitted by the magnet.Which metals are magnetic?Magnetic materials are made of metal but not all metals are magnetic. Iron is magnetic and steel contains iron so these metals will be attracted to a magnet. Metals like aluminium, copper, gold and silver are not magnetic.
-
Eclipse Pot Magnet 10mm Threaded Hole M3 Ferrite, 0.4kg Pull
VND123,161.28Pack (1 Pack of 2) -
Eclipse Pot Magnet 6mm Samarium Alloy, 0.5kg Pull
VND158,076.16Pack (1 Pack of 2) -
Eclipse Pot Magnet 6mm Threaded Hole Samarium Alloy, 0.5kg Pull
VND185,701.12 -
8 X 4.5MM SAMARIUM SHALLOW POT MAGNET
VND204,309.60 -
Eclipse Disc Magnet 14mm Ferrite, 0.123kg Pull
VND210,256.64Bag (1 Bag of 10) -
Eclipse Pot Magnet 10mm Samarium Alloy, 2kg Pull
VND251,310.40Pack (1 Pack of 2) -
Eclipse Pot Magnet 32mm Threaded Hole M4 Ferrite, 8kg Pull
VND295,433.60Pack (1 Pack of 2) -
Eclipse Disc Magnet 20mm Ferrite, 0.175kg Pull
VND305,601.12Bag (1 Bag of 10) -
Eclipse Pot Magnet 13mm Samarium Alloy, 6kg Pull
VND309,246.08Pack (1 Pack of 2) -
Eclipse Pot Magnet 13mm Samarium Alloy, 4kg Pull
VND313,658.40Pack (1 Pack of 2) -
Eclipse Pot Magnet 25mm Ferrite, 4kg Pull
VND328,238.24Bag (1 Bag of 2) -
Eclipse Pot Magnet 63mm Threaded Hole M8 Ferrite, 35kg Pull
VND338,981.28 -
Eclipse Pot Magnet 50mm Threaded Hole M8 Ferrite, 15kg Pull
VND347,614.08 -
Eclipse Pot Magnet 16 (Dia.)mm Samarium Alloy, 6kg Pull
VND353,944.80 -
Eclipse Pot Magnet 40mm Threaded M5 Ferrite, 12.5kg Pull
VND358,548.96Pack (1 Pack of 2) -
Eclipse Deep Pot Magnet 10mm Alnico, 0.5kg Pull
VND374,471.68 -
Eclipse Pot Magnet 16mm Threaded Hole Samarium Alloy, 6kg Pull
VND375,239.04 -
Eclipse Block Magnet 5mm Neodymium, 0.74kg Pull
VND383,296.32Bag (1 Bag of 5) -
Eclipse Pot Magnet 22mm Male Thread Ferrite, 3.5kg Pull
VND403,055.84Bag (1 Bag of 2) -
Eclipse Pot Magnet 20mm Samarium Alloy, 9kg Pull
VND455,044.48Pack (1 Pack of 2) -
Eclipse Pot Magnet 36mm Hook Ferrite, 10kg Pull
VND465,787.52 -
Eclipse Block Magnet 10mm Neodymium, 2.57kg Pull
VND507,992.32Bag (1 Bag of 5) -
Eclipse Pot Magnet 32mm Male Thread Ferrite, 8kg Pull
VND517,968.00Bag (1 Bag of 2) -
Eclipse U Shape Horseshoe Magnet 28.5mm Aluminium Alloy, 2.4kg Pull
VND551,540.00Pack (1 Pack of 2)