Anti Vibration Mounts
Anti-vibration mounts, commonly known as AV mounts, act as a low-cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:Cylindrical mounts – also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.Buffers & rubber bumpers – include flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.Failsafe anti-vibration mounts – like captive transit are designed with an integral overload stop to control the movement of equipment during transit. They are universal, cost-effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low-profile installation. Applications include engines and construction.Silent marine anti-vibration mounts – were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost-effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.Standard rubber anti-vibration mounts – are low cost and include turret, flanged circular and sandwich. The turret was designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.Levelling feet – allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.
-
RS PRO Round M16 Anti Vibration Mount with 400 Compression Load
VND716,273.40 -
Paulstra Hutchinson Cylindrical M6 Anti Vibration Mount, Female Buffer Foot
VND719,868.96 -
RS PRO Hemispherical PUR Self Adhesive Feet, 17.8mm diameter x 9.6mm height
VND721,382.88Bag (1 Bag of 49) -
RS PRO M5 Anti Vibration Mount, Male to Female Bobbin with 7kg Compression Load
VND724,789.20Bag (1 Bag of 8) -
RS PRO Round M14 Anti Vibration Mount with 172 Compression Load
VND729,898.68 -
RS PRO Round M10 Anti Vibration Mount with 140kg Compression Load
VND733,872.72 -
FIBET M8 Anti Vibration Mount, Male to Male Bobbin with 22.4kg Compression Load
VND787,616.88Pack (1 Pack of 4) -
FIBET M8 Anti Vibration Mount, Male to Female Bobbin with 67.2kg Compression Load
VND804,837.72Pack (1 Pack of 4) -
FIBET M6 Anti Vibration Mount, Female Buffer Foot with 18.4kg Compression Load
VND805,594.68Pack (1 Pack of 4) -
RS PRO Square M10 Anti Vibration Mount with 40kg Compression Load
VND823,004.76 -
FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 22.5kg Compression Load
VND824,329.44Pack (1 Pack of 4) -
FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 15.9kg Compression Load
VND840,982.56Pack (1 Pack of 4) -
FIBET M10 Anti Vibration Mount, Female Buffer Foot with 130.9kg Compression Load
VND862,745.16Pack (1 Pack of 4) -
RS PRO Square M6 Anti Vibration Mount with 9kg Compression Load
VND875,991.96Bag (1 Bag of 2) -
Paulstra Hutchinson M10 Anti Vibration Mount, Male to Male Bobbin with 350daN Compression Load
VND902,485.56 -
Fabreeka Anti Vibration Mount
VND928,979.16Pack (1 Pack of 20) -
Paulstra Hutchinson Cylindrical M8 Anti Vibration Mount, Female Buffer Foot with 70daN Compression Load
VND966,637.92 -
FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 17.6kg Compression Load
VND971,936.64Pack (1 Pack of 4) -
FIBET Circular M12 Anti Vibration Mount, Bell Mount with 660daN Compression Load
VND998,808.72 -
RS PRO Cylindrical M12 Anti Vibration Mount with 350kg Compression Load
VND1,003,539.72 -
FIBET M10 Anti Vibration Mount, Female Buffer Foot with 142kg Compression Load
VND1,204,134.12Pack (1 Pack of 4) -
Fabreeka M10 Anti Vibration Mount, Cup Mount
VND1,230,816.96 -
FIBET M8 Anti Vibration Mount, Female Buffer Foot with 150kg Compression Load
VND1,280,397.84Pack (1 Pack of 4) -
RS PRO Square M10 Anti Vibration Mount with 140kg Compression Load
VND1,338,305.28