Anti Vibration Mounts
Anti-vibration mounts, commonly known as AV mounts, act as a low-cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:Cylindrical mounts – also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.Buffers & rubber bumpers – include flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.Failsafe anti-vibration mounts – like captive transit are designed with an integral overload stop to control the movement of equipment during transit. They are universal, cost-effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low-profile installation. Applications include engines and construction.Silent marine anti-vibration mounts – were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost-effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.Standard rubber anti-vibration mounts – are low cost and include turret, flanged circular and sandwich. The turret was designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.Levelling feet – allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.
-
RS PRO M5 Anti Vibration Mount, Male to Male Bobbin with 4kg Compression Load
VND156,925.12Pack (1 Pack of 4) -
RS PRO M6 Anti Vibration Mount with 3.5kg Compression Load
VND436,052.32 -
RS PRO M6 Anti Vibration Mount with 60kg Compression Load
VND265,890.24 -
RS PRO M6 Anti Vibration Mount, Male to Female Bobbin with 11.55kg Compression Load
VND347,997.76Pack (1 Pack of 4) -
RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 2.2kg Compression Load
VND154,814.88Bag (1 Bag of 4) -
RS PRO M6X15 Anti Vibration Mount, Male to Male Bobbin with 20.4kg Compression Load
VND320,372.80Pack (1 Pack of 8) -
RS PRO M8 Anti Vibration Mount with 80kg Compression Load
VND446,028.00 -
RS PRO M8 Anti Vibration Mount, Bump Stop with 56kg Compression Load
VND358,740.80Pack (1 Pack of 4) -
RS PRO M8 Anti Vibration Mount, Male to Female Bobbin with 96.14kg Compression Load
VND560,940.16Bag (1 Bag of 2) -
RS PRO Round Anti Vibration Mount
VND280,470.08Bag (1 Bag of 50) -
RS PRO Round Anti Vibration Mount
VND230,591.68Bag (1 Bag of 50) -
RS PRO Round Anti Vibration Mount
VND188,195.04Bag (1 Bag of 100) -
RS PRO Round Anti Vibration Mount, Rubber Foot
VND362,193.92Bag (1 Bag of 40) -
RS PRO Round Anti Vibration Mount, Rubber Foot
VND601,993.92Bag (1 Bag of 50) -
RS PRO Round M10 Anti Vibration Mount
VND258,024.80 -
RS PRO Round M10 Anti Vibration Mount with 100 Compression Load
VND525,066.08Bag (1 Bag of 2) -
RS PRO Round M10 Anti Vibration Mount with 118 Compression Load
VND1,449,159.36 -
RS PRO Round M10 Anti Vibration Mount with 140kg Compression Load
VND743,955.52 -
RS PRO Round M10 Anti Vibration Mount with 40kg Compression Load
VND132,753.28 -
RS PRO Round M12 Anti Vibration Mount with 124 Compression Load
VND2,168,559.36 -
RS PRO Round M12 Anti Vibration Mount with 330 Compression Load
VND2,878,367.36 -
RS PRO Round M12 Anti Vibration Mount with 450kg Compression Load
VND635,949.60 -
RS PRO Round M12 Anti Vibration Mount with 500 Compression Load
VND2,015,279.20 -
RS PRO Round M14 Anti Vibration Mount with 172 Compression Load
VND739,926.88