Anti Vibration Mounts
Anti-vibration mounts, commonly known as AV mounts, act as a low-cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:Cylindrical mounts – also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.Buffers & rubber bumpers – include flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.Failsafe anti-vibration mounts – like captive transit are designed with an integral overload stop to control the movement of equipment during transit. They are universal, cost-effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low-profile installation. Applications include engines and construction.Silent marine anti-vibration mounts – were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost-effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.Standard rubber anti-vibration mounts – are low cost and include turret, flanged circular and sandwich. The turret was designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.Levelling feet – allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.
-
RS PRO Circular Anti Vibration Mount with 0 Compression Load
VND485,211.36Bag (1 Bag of 4) -
RS PRO Cylindrical M20 Anti Vibration Mount, Rubber Bush with 395kg Compression Load
VND556,554.84 -
Fabreeka Anti Vibration Mount, Universal
VND678,046.92 -
Bosch Rexroth Anti Vibration Mount, Damper
VND1,943,494.80Bag (1 Bag of 20) -
-42.20%
FIBET M8 Anti Vibration Mount, Male to Male Bobbin with 52kg Compression Load
VND662,150.76VND355,960.44Pack (1 Pack of 4) -
FIBET M8 Anti Vibration Mount, Male to Male Bobbin with 25.8kg Compression Load
VND248,661.36Pack (1 Pack of 4) -
FIBET M8 Anti Vibration Mount, Male to Male Bobbin with 22.4kg Compression Load
VND787,616.88Pack (1 Pack of 4) -
FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 22.5kg Compression Load
VND824,329.44Pack (1 Pack of 4) -
FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 15.9kg Compression Load
VND840,982.56Pack (1 Pack of 4) -
Fabreeka Anti Vibration Mount
VND928,979.16Pack (1 Pack of 20) -
Paulstra Hutchinson M6 Anti Vibration Mount, Bump Stop
VND198,134.28 -
Taica Anti Vibration Mount, Gel Bush
VND303,919.44 -
Paulstra Hutchinson M10 Anti Vibration Mount, Male to Male Bobbin with 350daN Compression Load
VND902,485.56 -
Fabreeka M10 Anti Vibration Mount, Cup Mount
VND1,230,816.96 -
-42.20%
FIBET Cylindrical M4 Anti Vibration Mount, Female Buffer Foot with 16.2kg Compression Load
VND254,338.56VND189,429.24Pack (1 Pack of 4) -
-23.50%
FIBET M10 Anti Vibration Mount, Female Buffer Foot with 270kg Compression Load
VND994,645.44VND532,521.36Pack (1 Pack of 4) -
Paulstra Hutchinson M8 Anti Vibration Mount, Female Buffer Foot with 50daN Compression Load
VND258,123.36 -
Taica Anti Vibration Mount, Gel Bush
VND514,732.80 -
FIBET Circular M12 Anti Vibration Mount, Bell Mount with 660daN Compression Load
VND998,808.72 -
RS PRO M8 Anti Vibration Mount, Bump Stop with 56kg Compression Load
VND353,878.80Pack (1 Pack of 4) -
RS PRO M6 Anti Vibration Mount with 60kg Compression Load
VND262,286.64 -
RS PRO Round Anti Vibration Mount
VND185,644.44Bag (1 Bag of 100) -
RS PRO Cylindrical M10 Anti Vibration Mount, Male to Male Bobbin with 116.8kg Compression Load
VND666,692.52 -
RS PRO Cylindrical M8 Anti Vibration Mount, Male to Male Bobbin with 48.64kg Compression Load
VND584,940.84