Anti Vibration Mounts
Anti-vibration mounts, commonly known as AV mounts, act as a low-cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:Cylindrical mounts – also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.Buffers & rubber bumpers – include flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.Failsafe anti-vibration mounts – like captive transit are designed with an integral overload stop to control the movement of equipment during transit. They are universal, cost-effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low-profile installation. Applications include engines and construction.Silent marine anti-vibration mounts – were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost-effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.Standard rubber anti-vibration mounts – are low cost and include turret, flanged circular and sandwich. The turret was designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.Levelling feet – allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.
-
-42.20%
FIBET M8 Anti Vibration Mount, Male to Male Bobbin with 52kg Compression Load
VND671,248.16VND360,851.04Pack (1 Pack of 4) -
RS PRO Round Anti Vibration Mount, Rubber Foot
VND362,193.92Bag (1 Bag of 40) -
FIBET M4 Anti Vibration Mount, Male to Male Bobbin with 11.5kg Compression Load
VND369,292.00Pack (1 Pack of 4) -
FIBET Cylindrical M6 Anti Vibration Mount, Male Buffer Foot with 79.2kg Compression Load
VND370,059.36Pack (1 Pack of 4) -
RS PRO M5 Anti Vibration Mount, Male Buffer Foot with 12kg Compression Load
VND372,936.96Bag (1 Bag of 4) -
RS PRO M10 Anti Vibration Mount, Male to Male Bobbin with 305kg Compression Load
VND378,500.32 -
FIBET Cylindrical M8 Anti Vibration Mount, Male Buffer Foot with 92.1kg Compression Load
VND399,794.56Pack (1 Pack of 4) -
RS PRO Cylindrical M8 Anti Vibration Mount, Female Buffer Foot with 92.16kg Compression Load
VND400,178.24 -
Paulstra Hutchinson Cylindrical M6 Anti Vibration Mount, Female Buffer Foot
VND404,206.88 -
Paulstra Hutchinson M10 Anti Vibration Mount, Female Buffer Foot with 120daN Compression Load
VND411,688.64 -
FIBET Rectangular M12 Anti Vibration Mount, Bell Mount with 96daN Compression Load
VND421,472.48 -
Paulstra Hutchinson M10 Anti Vibration Mount, Bump Stop
VND422,815.36 -
FIBET M4 Anti Vibration Mount, Male to Female Bobbin with 9kg Compression Load
VND433,174.72Pack (1 Pack of 4) -
RS PRO M10 Anti Vibration Mount, Male to Female Bobbin with 186.12kg Compression Load
VND435,668.64Bag (1 Bag of 2) -
RS PRO M6 Anti Vibration Mount with 3.5kg Compression Load
VND436,052.32 -
RS PRO Square PUR Self Adhesive Feet, 10.2mm diameter x 2.5mm height
VND444,876.96Bag (1 Bag of 121) -
RS PRO M8 Anti Vibration Mount with 80kg Compression Load
VND446,028.00 -
RS PRO Cylindrical M4 Anti Vibration Mount with 7kg Compression Load
VND465,403.84Bag (1 Bag of 4) -
RS PRO Cylindrical M12 Anti Vibration Mount, Rubber Bush with 155kg Compression Load
VND467,705.92 -
FEET RUBBER
- RS Stock No.
- 0274258
VND472,693.76Each (1 Each of 40) -
RS PRO Cylindrical M5 Anti Vibration Mount with 10kg Compression Load
VND477,297.92Bag (1 Bag of 4) -
RS PRO M10 Anti Vibration Mount, Female Buffer Foot with 97.29kg Compression Load
VND478,832.64Pack (1 Pack of 4) -
FIBET M10 Anti Vibration Mount, Bell Mount with 26.5daN Compression Load
VND480,559.20 -
RS PRO Circular Anti Vibration Mount with 0 Compression Load
VND491,877.76Bag (1 Bag of 4)