Anti Vibration Mounts
Anti-vibration mounts, commonly known as AV mounts, act as a low-cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:Cylindrical mounts – also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.Buffers & rubber bumpers – include flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.Failsafe anti-vibration mounts – like captive transit are designed with an integral overload stop to control the movement of equipment during transit. They are universal, cost-effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low-profile installation. Applications include engines and construction.Silent marine anti-vibration mounts – were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost-effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.Standard rubber anti-vibration mounts – are low cost and include turret, flanged circular and sandwich. The turret was designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.Levelling feet – allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.
-
FIBET M6 Anti Vibration Mount, Female Buffer Foot with 18.4kg Compression Load
VND805,594.68Pack (1 Pack of 4) -
FIBET M6 Anti Vibration Mount, Male to Female Bobbin with 33.6kg Compression Load
VND562,989.00Pack (1 Pack of 4) -
FIBET M8 Anti Vibration Mount, Male to Female Bobbin with 67.2kg Compression Load
VND804,837.72Pack (1 Pack of 4) -
FIBET M4 Anti Vibration Mount, Male to Female Bobbin with 9kg Compression Load
VND427,303.92Pack (1 Pack of 4) -
FIBET M10 Anti Vibration Mount, Male to Male Bobbin with 208kg Compression Load
VND1,474,558.08Pack (1 Pack of 4) -
FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 17.6kg Compression Load
VND971,936.64Pack (1 Pack of 4) -
RS PRO M6X15 Anti Vibration Mount, Male to Male Bobbin with 20.4kg Compression Load
VND316,030.80Pack (1 Pack of 8) -
RS PRO M3X6 Anti Vibration Mount, Male to Female Bobbin with 2.42kg Compression Load
VND534,224.52Pack (1 Pack of 8) -
RS PRO M6 Anti Vibration Mount, Male to Female Bobbin with 11.55kg Compression Load
VND343,281.36Pack (1 Pack of 4) -
RS PRO M5 Anti Vibration Mount, Male to Male Bobbin with 4kg Compression Load
VND154,798.32Pack (1 Pack of 4) -
RS PRO M10 Anti Vibration Mount, Female Buffer Foot with 97.29kg Compression Load
VND472,343.04Pack (1 Pack of 4) -
RS PRO M4 Anti Vibration Mount, Male to Male Bobbin with 6kg Compression Load
VND160,854.00Pack (1 Pack of 4) -
RS PRO Cylindrical M8 Anti Vibration Mount, Female Buffer Foot with 92.16kg Compression Load
VND394,754.64 -
RS PRO Cylindrical M6 Anti Vibration Mount, Male to Female Bobbin with 22.44kg Compression Load
VND526,465.68Pack (1 Pack of 4) -
RS PRO M10 Anti Vibration Mount, Male to Female Bobbin with 186.12kg Compression Load
VND429,764.04Bag (1 Bag of 2) -
RS PRO M6 Anti Vibration Mount with 3.5kg Compression Load
VND430,142.52 -
RS PRO M8 Anti Vibration Mount with 80kg Compression Load
VND439,983.00 -
RS PRO M5 Anti Vibration Mount, Male Buffer Foot with 12kg Compression Load
VND367,882.56Bag (1 Bag of 4) -
RS PRO M8 Anti Vibration Mount, Male to Female Bobbin with 96.14kg Compression Load
VND553,337.76Bag (1 Bag of 2) -
RS PRO M5 Anti Vibration Mount, Male to Female Bobbin with 16kg Compression Load
VND330,034.56Bag (1 Bag of 4) -
RS PRO M5 Anti Vibration Mount, Male to Female Bobbin with 7kg Compression Load
VND724,789.20Bag (1 Bag of 8) -
RS PRO M10 Anti Vibration Mount, Male to Male Bobbin with 305kg Compression Load
VND373,370.52 -
RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 2.2kg Compression Load
VND152,716.68Bag (1 Bag of 4) -
RS PRO Cylindrical M8 Anti Vibration Mount with 40kg Compression Load
VND663,664.68