Anti Vibration Mounts
Anti-vibration mounts, commonly known as AV mounts, act as a low-cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:Cylindrical mounts – also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.Buffers & rubber bumpers – include flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.Failsafe anti-vibration mounts – like captive transit are designed with an integral overload stop to control the movement of equipment during transit. They are universal, cost-effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low-profile installation. Applications include engines and construction.Silent marine anti-vibration mounts – were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost-effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.Standard rubber anti-vibration mounts – are low cost and include turret, flanged circular and sandwich. The turret was designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.Levelling feet – allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.
-
FIBET M8 Anti Vibration Mount, Male to Male Bobbin with 25.8kg Compression Load
VND252,077.76Pack (1 Pack of 4) -
Paulstra Hutchinson M6 Anti Vibration Mount, Male to Female Bobbin with 50daN Compression Load
VND255,914.56 -
RS PRO Round M10 Anti Vibration Mount
VND258,024.80 -
Paulstra Hutchinson M8 Anti Vibration Mount, Female Buffer Foot with 50daN Compression Load
VND261,669.76 -
RS PRO M6 Anti Vibration Mount with 60kg Compression Load
VND265,890.24 -
RS PRO Cylindrical M16 Anti Vibration Mount, Rubber Bush with 334kg Compression Load
VND266,657.60 -
Paulstra Hutchinson M10 Anti Vibration Mount, Male to Male Bobbin with 150daN Compression Load
VND270,302.56 -
Paulstra Hutchinson M8 Anti Vibration Mount, Male to Female Bobbin with 90daN Compression Load
VND270,686.24 -
RS PRO Round Anti Vibration Mount
VND280,470.08Bag (1 Bag of 50) -
Paulstra Hutchinson M8 Anti Vibration Mount, Bump Stop
VND285,649.76 -
Paulstra Hutchinson M10 Anti Vibration Mount, Male to Male Bobbin with 120daN Compression Load
VND289,486.56 -
FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 17.2daN Compression Load
VND297,543.84Pack (1 Pack of 4) -
Fivistop M6 Anti Vibration Mount, Male to Female Bobbin with 15.5kg Compression Load
VND303,107.20Bag (1 Bag of 4) -
Taica Anti Vibration Mount, Gel Bush
VND308,095.04 -
FIBET Cylindrical M6 Anti Vibration Mount, Female Buffer Foot with 39.9kg Compression Load
VND311,356.32Pack (1 Pack of 4) -
Paulstra Hutchinson M10 Anti Vibration Mount, Male Buffer Foot with 300daN Compression Load
VND315,193.12 -
RS PRO M6X15 Anti Vibration Mount, Male to Male Bobbin with 20.4kg Compression Load
VND320,372.80Pack (1 Pack of 8) -
FIBET M6 Anti Vibration Mount, Male Buffer Foot with 13.8daN Compression Load
VND329,581.12Pack (1 Pack of 4) -
RS PRO M5 Anti Vibration Mount, Male to Female Bobbin with 16kg Compression Load
VND334,568.96Bag (1 Bag of 4) -
FIBET M8 Anti Vibration Mount, Male to Male Bobbin with 18.1daN Compression Load
VND336,679.20Pack (1 Pack of 4) -
RS PRO Hemispherical PUR Self Adhesive Feet, 7.9mm diameter x 2.2mm height
VND339,364.96Bag (1 Bag of 150) -
FIBET M4 Anti Vibration Mount, Male to Male Bobbin with 13.5kg Compression Load
VND344,544.64Pack (1 Pack of 4) -
RS PRO M6 Anti Vibration Mount, Male to Female Bobbin with 11.55kg Compression Load
VND347,997.76Pack (1 Pack of 4) -
RS PRO M8 Anti Vibration Mount, Bump Stop with 56kg Compression Load
VND358,740.80Pack (1 Pack of 4)