Anti Vibration Mounts
Anti-vibration mounts, commonly known as AV mounts, act as a low-cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:Cylindrical mounts – also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.Buffers & rubber bumpers – include flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.Failsafe anti-vibration mounts – like captive transit are designed with an integral overload stop to control the movement of equipment during transit. They are universal, cost-effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low-profile installation. Applications include engines and construction.Silent marine anti-vibration mounts – were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost-effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.Standard rubber anti-vibration mounts – are low cost and include turret, flanged circular and sandwich. The turret was designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.Levelling feet – allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.
-
RS PRO Circular Anti Vibration Mount with 0 Compression Load
VND666,068.48Bag (1 Bag of 8) -
RS PRO Circular Anti Vibration Mount with 0 Compression Load
VND514,706.72Bag (1 Bag of 4) -
RS PRO Circular Anti Vibration Mount with 0 Compression Load
VND491,877.76Bag (1 Bag of 4) -
RS PRO Conical PUR Self Adhesive Feet, 18.3mm diameter x 14.2mm height
VND537,727.52Bag (1 Bag of 25) -
RS PRO Cylindrical M10 Anti Vibration Mount, Male to Male Bobbin with 116.8kg Compression Load
VND675,852.32 -
RS PRO Cylindrical M12 Anti Vibration Mount with 350kg Compression Load
VND1,017,327.52 -
RS PRO Cylindrical M12 Anti Vibration Mount, Rubber Bush with 155kg Compression Load
VND467,705.92 -
RS PRO Cylindrical M16 Anti Vibration Mount, Rubber Bush with 334kg Compression Load
VND266,657.60 -
RS PRO Cylindrical M20 Anti Vibration Mount with 1600kg Compression Load
VND3,196,054.40 -
RS PRO Cylindrical M20 Anti Vibration Mount, Rubber Bush with 395kg Compression Load
VND564,201.44 -
RS PRO Cylindrical M4 Anti Vibration Mount with 7kg Compression Load
VND465,403.84Bag (1 Bag of 4) -
RS PRO Cylindrical M5 Anti Vibration Mount with 10kg Compression Load
VND477,297.92Bag (1 Bag of 4) -
RS PRO Cylindrical M6 Anti Vibration Mount, Male to Female Bobbin with 22.44kg Compression Load
VND533,698.88Pack (1 Pack of 4) -
RS PRO Cylindrical M8 Anti Vibration Mount with 40kg Compression Load
VND672,782.88 -
RS PRO Cylindrical M8 Anti Vibration Mount with 80kg Compression Load
VND691,007.68Bag (1 Bag of 2) -
RS PRO Cylindrical M8 Anti Vibration Mount, Female Buffer Foot with 92.16kg Compression Load
VND400,178.24 -
RS PRO Cylindrical M8 Anti Vibration Mount, Male to Male Bobbin with 48.64kg Compression Load
VND592,977.44 -
RS PRO Hemispherical PUR Self Adhesive Feet, 17.8mm diameter x 9.6mm height
VND731,294.08Bag (1 Bag of 49) -
RS PRO Hemispherical PUR Self Adhesive Feet, 7.9mm diameter x 2.2mm height
VND339,364.96Bag (1 Bag of 150) -
RS PRO M10 Anti Vibration Mount, Female Buffer Foot with 97.29kg Compression Load
VND478,832.64Pack (1 Pack of 4) -
RS PRO M10 Anti Vibration Mount, Male to Female Bobbin with 186.12kg Compression Load
VND435,668.64Bag (1 Bag of 2) -
RS PRO M10 Anti Vibration Mount, Male to Male Bobbin with 305kg Compression Load
VND378,500.32 -
RS PRO M3X6 Anti Vibration Mount, Male to Female Bobbin with 2.42kg Compression Load
VND541,564.32Pack (1 Pack of 8) -
RS PRO M4 Anti Vibration Mount, Male to Male Bobbin with 6kg Compression Load
VND163,064.00Pack (1 Pack of 4)