Washers
What is it?A plain washer, also known as a flat washer is a thin ring of material with a hole in the centre and is an essential part of any fastener assembly. These washers help prevent wear and distortion of installation surfaces over time whilst reducing heat and friction during the tightening process.What does it do?A plain washer is used with a threaded fastener such as a screw or bolt. Washers are primarily used for the following;Distributing the load of a threaded fastener for example, screw or nutPreventing damage to the surface it is being fixed to during tighteningProvides a smooth surface for the nut or bolt to bear on toReduce vibrationSpacerApplicationsPlain washers are utilised whenever a fastener such as a nut or bolt is used. Some of the more common applications would be;Furniture assemblyWhite goods, for example, washing machinesUnistrut and support rail systemsSteel structuresBridgesTypesFlat washers are available in different materials, finishes and thicknesses from 0.3 mm to 5 mm. Washers are also available with various inside diameters (1.5 mm to 22 mm) and outside diameters (3 mm to 60 mm). Depending on application and environment, there are specific attributes that must be considered when selecting the correct component. For example stainless steel offers good corrosion resistance making it suitable for outdoor applications.MaterialBrass WashersCeramic WashersSteel WashersStainless Steel Washers (A2 304 and A4 316 grades)FinishBright zinc platedNickel platedZinc PlatedChrome Plated
-
Plain Copper Crinkle Locking & Anti-Vibration Washer, M6
VND299,078.56Bag (1 Bag of 50) -
Plain Copper Crinkle Locking & Anti-Vibration Washer, M8
VND376,965.60Bag (1 Bag of 50) -
Plain Stainless Steel Crinkle Locking & Anti-Vibration Washer, M2.5, A2 304
VND131,985.92Bag (1 Bag of 100) -
Plain Stainless Steel Crinkle Locking & Anti-Vibration Washer, M3, A2 304
VND114,912.16Bag (1 Bag of 100) -
Plain Stainless Steel Crinkle Locking & Anti-Vibration Washer, M4, A2 304
VND191,456.32Bag (1 Bag of 100) -
Plain Stainless Steel Crinkle Locking & Anti-Vibration Washer, M5, A2 304
VND209,872.96Bag (1 Bag of 50) -
Plain Stainless Steel Crinkle Locking & Anti-Vibration Washer, M6, A2 304
VND202,007.52Bag (1 Bag of 50) -
Plain Stainless Steel Crinkle Locking & Anti-Vibration Washer, M8, A2 304
VND251,118.56Bag (1 Bag of 50) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M10, A2 304
VND380,035.04Bag (1 Bag of 100) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M10, A4 316
VND353,561.12Bag (1 Bag of 50) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M12, A4 316
VND713,261.12Bag (1 Bag of 50) -
-37.80%
Plain Stainless Steel Internal Tooth Shakeproof Washer, M16, A2 304
VND520,078.24VND429,721.60Bag (1 Bag of 50) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M2, A2 304
VND95,152.64Bag (1 Bag of 100) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M2.5, A2 304
VND96,687.36Bag (1 Bag of 100) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M20, A2 304
VND383,680.00Bag (1 Bag of 50) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M3, A2 304
VND109,540.64Bag (1 Bag of 100) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M3, A4 316
VND137,549.28Bag (1 Bag of 100) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M4, A2 304
VND40,094.56Bag (1 Bag of 100) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M4, A4 316
VND177,068.32Bag (1 Bag of 100) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M5, A2 304
VND150,210.72Bag (1 Bag of 100) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M5, A4 316
VND190,880.80Bag (1 Bag of 100) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M6, A2 304
VND155,965.92Bag (1 Bag of 100) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M6, A4 316
VND317,878.88Bag (1 Bag of 100) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M8, A2 304
VND261,669.76Bag (1 Bag of 100)