Socket Screws
Socket screws have a cylindrical head and an internal hex drive. They are used when externally wrenched fasteners are not practical because of a lack of space. Socket screws are tightened using an Allan or Hex key. Discover everything you need to know in our socket screws guide.RS Components offer an extensive range of high-quality threaded fixings with standard metric threads and UNC (Unified National Coarse) thread.Head ShapesHex Socket Button – has a larger head diameter making them more appropriate for holding thin materials such as sheet metal guards.Hex Socket Cap – Socket cap screws have a head height equal to the shank diameter. They are used instead of a hex bolt when there is less clearance available.Hex Socket Countersunk – used when you need a screw to fit flush or below the surface of your material.Hex Socket Shoulder – often used as a pivot point or axis because shoulders are ground to a tight tolerance. They feature a small cylindrical head with tall vertical sides.What are the different types of materials available?Our socket screws are available in a range of materials to suit every application and environment. They include;Stainless Steel, including 316 and 304 gradesSteelBrassTitanium AlloyWhen would I use a Socket Screw?Socket screws are often used in applications where there is limited clearance such as in machine building and maintenance, tools and dies, and engineering applications.What are the advantages of using a Socket Screw?As compared to ordinary fasteners, fewer socket screws of the same size can achieve the same clamping force in a joint.As fewer screws are required for a given job, fewer holes are required to be drilled and tapped.There is weight reduction as fewer screws are used.There are weight reductions due to the smaller size of the component parts. The cylindrical heads of socket screws require less space than hex heads and require no additional wrench space.
-
-42.20%
RS PRO M5 x 12mm Hex Socket Countersunk Screw Bright Zinc Plated Steel
VND503,567.64VND379,236.96Box (1 Box of 50) -
RS PRO M5 x 10mm Hex Socket Countersunk Screw Bright Zinc Plated Steel
VND559,961.16Box (1 Box of 50) -
RS PRO M4 x 12mm Hex Socket Countersunk Screw Bright Zinc Plated Steel
VND714,759.48Box (1 Box of 50) -
RS PRO M4 x 8mm Hex Socket Countersunk Screw Bright Zinc Plated Steel
VND552,013.08Box (1 Box of 50) -
RS PRO M3 x 10mm Hex Socket Countersunk Screw Bright Zinc Plated Steel
VND585,508.56Box (1 Box of 100) -
RS PRO M3 x 12mm Hex Socket Countersunk Screw Bright Zinc Plated Steel
VND864,069.84Box (1 Box of 100) -
RS PRO M3 x 8mm Hex Socket Countersunk Screw Bright Zinc Plated Steel
VND432,224.16Bag (1 Bag of 100) -
RS PRO Bright Zinc Plated Steel Hex Socket Button Screw, ISO 7380 M8 x 20mm
VND635,278.68Box (1 Box of 50) -
RS PRO Bright Zinc Plated Steel Hex Socket Button Screw, ISO 7380 M6 x 20mm
VND636,414.12Box (1 Box of 50) -
RS PRO Bright Zinc Plated Steel Hex Socket Button Screw, ISO 7380 M6 x 12mm
VND603,297.12Box (1 Box of 50) -
RS PRO Bright Zinc Plated Steel Hex Socket Button Screw, ISO 7380 M5 x 20mm
VND471,396.84Box (1 Box of 50) -
RS PRO Bright Zinc Plated Steel Hex Socket Button Screw, ISO 7380 M5 x 16mm
VND665,935.56Box (1 Box of 50) -
RS PRO Bright Zinc Plated Steel Hex Socket Button Screw, ISO 7380 M5 x 12mm
VND591,185.76Box (1 Box of 50) -
RS PRO Bright Zinc Plated Steel Hex Socket Button Screw, ISO 7380 M5 x 10mm
VND505,270.80Box (1 Box of 50) -
RS PRO Bright Zinc Plated Steel Hex Socket Button Screw, ISO 7380 M4 x 16mm
VND740,117.64Box (1 Box of 100) -
RS PRO Bright Zinc Plated Steel Hex Socket Button Screw, ISO 7380 M4 x 12mm
VND857,446.44Box (1 Box of 100) -
RS PRO Bright Zinc Plated Steel Hex Socket Button Screw, ISO 7380 M4 x 8mm
VND708,514.56Box (1 Box of 100) -
RS PRO Bright Zinc Plated Steel Hex Socket Button Screw, ISO 7380 M3 x 10mm
VND659,312.16Box (1 Box of 100) -
RS PRO Bright Zinc Plated Steel Hex Socket Button Screw, ISO 7380 M3 x 8mm
VND480,480.36Box (1 Box of 100) -
RS PRO Bright Zinc Plated Steel Hex Socket Cap Screw, DIN 912 M6 x 50mm
VND1,313,325.60Box (1 Box of 100) -
RS PRO Bright Zinc Plated Steel Hex Socket Cap Screw, DIN 912 M6 x 30mm
VND703,594.32Box (1 Box of 100) -
RS PRO Bright Zinc Plated Steel Hex Socket Cap Screw, DIN 912 M8 x 80mm
VND1,391,670.96Box (1 Box of 50) -
RS PRO Bright Zinc Plated Steel Hex Socket Cap Screw, DIN 912 M8 x 70mm
VND1,243,874.52Box (1 Box of 50) -
RS PRO Bright Zinc Plated Steel Hex Socket Cap Screw, DIN 912 M8 x 60mm
VND1,141,874.16Box (1 Box of 50)