Socket Screws
Socket screws have a cylindrical head and an internal hex drive. They are used when externally wrenched fasteners are not practical because of a lack of space. Socket screws are tightened using an Allan or Hex key. Discover everything you need to know in our socket screws guide.RS Components offer an extensive range of high-quality threaded fixings with standard metric threads and UNC (Unified National Coarse) thread.Head ShapesHex Socket Button – has a larger head diameter making them more appropriate for holding thin materials such as sheet metal guards.Hex Socket Cap – Socket cap screws have a head height equal to the shank diameter. They are used instead of a hex bolt when there is less clearance available.Hex Socket Countersunk – used when you need a screw to fit flush or below the surface of your material.Hex Socket Shoulder – often used as a pivot point or axis because shoulders are ground to a tight tolerance. They feature a small cylindrical head with tall vertical sides.What are the different types of materials available?Our socket screws are available in a range of materials to suit every application and environment. They include;Stainless Steel, including 316 and 304 gradesSteelBrassTitanium AlloyWhen would I use a Socket Screw?Socket screws are often used in applications where there is limited clearance such as in machine building and maintenance, tools and dies, and engineering applications.What are the advantages of using a Socket Screw?As compared to ordinary fasteners, fewer socket screws of the same size can achieve the same clamping force in a joint.As fewer screws are required for a given job, fewer holes are required to be drilled and tapped.There is weight reduction as fewer screws are used.There are weight reductions due to the smaller size of the component parts. The cylindrical heads of socket screws require less space than hex heads and require no additional wrench space.
-
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M4 x 16mm
VND420,302.04Box (1 Box of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M4 x 25mm
VND416,895.72Bag (1 Bag of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M4 x 8mm
VND433,548.84Bag (1 Bag of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M5 x 12mm
VND235,793.04Box (1 Box of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M5 x 16mm
VND516,057.48Box (1 Box of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M5 x 20mm
VND587,211.72Box (1 Box of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M5 x 30mm
VND686,751.96Box (1 Box of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M5 x 40mm
VND228,601.92Bag (1 Bag of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M6 x 10mm
VND152,338.20Bag (1 Bag of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M6 x 16mm
VND180,534.96Box (1 Box of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M6 x 20mm
VND541,983.36Box (1 Box of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M6 x 25mm
VND657,798.24Box (1 Box of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M6 x 25mm
VND468,936.72Box (1 Box of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M6 x 40mm
VND663,664.68Bag (1 Bag of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M8 x 16mm
VND478,209.48Box (1 Box of 25) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M8 x 20mm
VND555,040.92Box (1 Box of 25) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M8 x 25mm
VND224,438.64Box (1 Box of 25) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M8 x 30mm
VND719,301.24Box (1 Box of 25) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M8 x 30mm
VND782,885.88Bag (1 Bag of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M8 x 40mm
VND869,747.04Box (1 Box of 25) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, ISO 10642 M10 x 70mm
VND973,829.04Bag (1 Bag of 25) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, ISO 10642 M12 x 30mm
VND1,622,733.00Bag (1 Bag of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, ISO 10642 M12 x 35mm
VND1,712,054.28Bag (1 Bag of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, ISO 10642 M3 x 10mm
VND275,722.68Box (1 Box of 50)