Socket Screws
Socket screws have a cylindrical head and an internal hex drive. They are used when externally wrenched fasteners are not practical because of a lack of space. Socket screws are tightened using an Allan or Hex key. Discover everything you need to know in our socket screws guide.RS Components offer an extensive range of high-quality threaded fixings with standard metric threads and UNC (Unified National Coarse) thread.Head ShapesHex Socket Button – has a larger head diameter making them more appropriate for holding thin materials such as sheet metal guards.Hex Socket Cap – Socket cap screws have a head height equal to the shank diameter. They are used instead of a hex bolt when there is less clearance available.Hex Socket Countersunk – used when you need a screw to fit flush or below the surface of your material.Hex Socket Shoulder – often used as a pivot point or axis because shoulders are ground to a tight tolerance. They feature a small cylindrical head with tall vertical sides.What are the different types of materials available?Our socket screws are available in a range of materials to suit every application and environment. They include;Stainless Steel, including 316 and 304 gradesSteelBrassTitanium AlloyWhen would I use a Socket Screw?Socket screws are often used in applications where there is limited clearance such as in machine building and maintenance, tools and dies, and engineering applications.What are the advantages of using a Socket Screw?As compared to ordinary fasteners, fewer socket screws of the same size can achieve the same clamping force in a joint.As fewer screws are required for a given job, fewer holes are required to be drilled and tapped.There is weight reduction as fewer screws are used.There are weight reductions due to the smaller size of the component parts. The cylindrical heads of socket screws require less space than hex heads and require no additional wrench space.
-
RS PRO Plain Stainless Steel Hex Socket Cap Screw, DIN 912 M4 x 8mm
VND884,886.24Bag (1 Bag of 20) -
RS PRO Plain Stainless Steel Hex Socket Cap Screw, DIN 912 M3 x 12mm
VND454,932.96Bag (1 Bag of 20) -
RS PRO Bright Zinc Plated Steel Hex Socket Cap Screw, DIN 912 M5 x 45mm
VND1,833,735.60Bag (1 Bag of 100) -
RS PRO Bright Zinc Plated Steel Hex Socket Cap Screw, DIN 912 M5 x 35mm
VND1,474,179.60Bag (1 Bag of 100) -
RS PRO Bright Zinc Plated Steel Hex Socket Cap Screw, DIN 912 M4 x 6mm
VND862,555.92Bag (1 Bag of 100) -
RS PRO Black, Self-Colour Steel Hex Socket Cap Screw, DIN 912 M6 x 14mm
VND1,132,790.64Bag (1 Bag of 200) -
RS PRO Black, Self-Colour Steel Hex Socket Button Screw, ISO 7380 M4 x 6mm
VND725,924.64Bag (1 Bag of 100) -
RS PRO Bright Zinc Plated Steel Hex Socket Countersunk Screw, DIN 7991 M12 x 35mm
VND2,237,384.52Bag (1 Bag of 50) -
RS PRO Bright Zinc Plated Steel Hex Socket Countersunk Screw, DIN 7991 M12 x 30mm
VND2,098,860.84Bag (1 Bag of 50) -
RS PRO Bright Zinc Plated Steel Hex Socket Countersunk Screw, DIN 7991 M10 x 40mm
VND875,235.00Bag (1 Bag of 25) -
RS PRO Bright Zinc Plated Steel Hex Socket Countersunk Screw, DIN 7991 M10 x 35mm
VND1,485,912.48Bag (1 Bag of 50) -
RS PRO Bright Zinc Plated Steel Hex Socket Countersunk Screw, DIN 7991 M10 x 25mm
VND1,082,263.56Bag (1 Bag of 50) -
RS PRO Bright Zinc Plated Steel Hex Socket Countersunk Screw, DIN 7991 M10 x 20mm
VND1,125,788.76Bag (1 Bag of 50) -
RS PRO Bright Zinc Plated Steel Hex Socket Countersunk Screw, DIN 7991 M6 x 60mm
VND557,311.80Bag (1 Bag of 25) -
RS PRO Bright Zinc Plated Steel Hex Socket Button Screw, ISO 7380 M10 x 30mm
VND1,738,926.36Bag (1 Bag of 50) -
RS PRO Bright Zinc Plated Steel Hex Socket Button Screw, ISO 7380 M6 x 50mm
VND577,938.96Bag (1 Bag of 25) -
RS PRO Bright Zinc Plated Steel Hex Socket Button Screw, ISO 7380 M5 x 8mm
VND320,383.32Bag (1 Bag of 50) -
RS PRO Bright Zinc Plated Steel Hex Socket Button Screw, ISO 7380 M5 x 6mm
VND530,250.48Bag (1 Bag of 50) -
RS PRO Bright Zinc Plated Steel Hex Socket Button Screw, ISO 7380 M4 x 20mm
VND971,936.64Bag (1 Bag of 100) -
RS PRO Bright Zinc Plated Steel Hex Socket Button Screw, ISO 7380 M4 x 6mm
VND572,829.48Bag (1 Bag of 100) -
RS PRO Black, Self-Colour Steel Hex Socket Countersunk Screw, DIN 7991 M8 x 50mm
VND471,207.60Bag (1 Bag of 25) -
RS PRO Bright Zinc Plated Steel Hex Socket Button Screw, ISO 7380 M3 x 6mm
VND612,948.36Bag (1 Bag of 100) -
RS PRO Black, Self-Colour Steel Hex Socket Cap Screw, DIN 912 M8 x 75mm
VND2,365,878.48Bag (1 Bag of 100) -
RS PRO Black, Self-Colour Steel Hex Socket Countersunk Screw, DIN 7991 M8 x 40mm
VND413,110.92Bag (1 Bag of 25)