Socket Screws
Socket screws have a cylindrical head and an internal hex drive. They are used when externally wrenched fasteners are not practical because of a lack of space. Socket screws are tightened using an Allan or Hex key. Discover everything you need to know in our socket screws guide.RS Components offer an extensive range of high-quality threaded fixings with standard metric threads and UNC (Unified National Coarse) thread.Head ShapesHex Socket Button – has a larger head diameter making them more appropriate for holding thin materials such as sheet metal guards.Hex Socket Cap – Socket cap screws have a head height equal to the shank diameter. They are used instead of a hex bolt when there is less clearance available.Hex Socket Countersunk – used when you need a screw to fit flush or below the surface of your material.Hex Socket Shoulder – often used as a pivot point or axis because shoulders are ground to a tight tolerance. They feature a small cylindrical head with tall vertical sides.What are the different types of materials available?Our socket screws are available in a range of materials to suit every application and environment. They include;Stainless Steel, including 316 and 304 gradesSteelBrassTitanium AlloyWhen would I use a Socket Screw?Socket screws are often used in applications where there is limited clearance such as in machine building and maintenance, tools and dies, and engineering applications.What are the advantages of using a Socket Screw?As compared to ordinary fasteners, fewer socket screws of the same size can achieve the same clamping force in a joint.As fewer screws are required for a given job, fewer holes are required to be drilled and tapped.There is weight reduction as fewer screws are used.There are weight reductions due to the smaller size of the component parts. The cylindrical heads of socket screws require less space than hex heads and require no additional wrench space.
-
RS PRO Plain Stainless Steel Hex Socket Cap Screw, DIN 912 M6 x 45mm
VND666,503.28Bag (1 Bag of 20) -
RS PRO Bright Zinc Plated Steel Hex Socket Cap Screw, DIN 912 M10 x 30mm
VND953,958.84Box (1 Box of 50) -
Holo-Krome Black, Self-Colour Steel Hex Socket Cap Screw, DIN 912 M3 x 8mm
VND529,304.28Box (1 Box of 100) -
Holo-Krome Black, Self-Colour Steel Hex Socket Cap Screw, BS 2470 No. 8 x 13mm
VND814,488.96Box (1 Box of 50) -
Holo-Krome Black, Self-Colour Steel Hex Socket Cap Screw, BS 2470 No. 4 x 13mm
VND801,620.64Box (1 Box of 50) -
-27.70%
RS PRO Plain Stainless Steel Hex Socket Button Screw, ISO 7380 M5 x 25mm
VND640,388.16VND614,651.52Box (1 Box of 50) -
RS PRO Titanium Alloy Hex Socket Cap Screw, DIN 912 M4 x 10mm
VND131,521.80 -
RS PRO Titanium Alloy Hex Socket Cap Screw, DIN 912 M6 x 10mm
VND522,302.40 -
RS PRO Titanium Alloy Hex Socket Cap Screw, DIN 912 M5 x 20mm
VND500,350.56 -
RS PRO Titanium Alloy Hex Socket Cap Screw, DIN 912 M4 x 20mm
VND495,241.08 -
RS PRO Plain Stainless Steel Hex Socket Cap Screw, DIN 912 M10 x 35mm
VND1,091,157.84Bag (1 Bag of 10) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, ISO 10642 M8 x 45mm
VND686,184.24Bag (1 Bag of 50) -
-42.20%
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, ISO 10642 M6 x 70mm
VND565,259.88VND323,789.64Bag (1 Bag of 25) -
RS PRO Bright Zinc Plated Steel Hex Socket Cap Screw, DIN 912 M12 x 35mm
VND1,306,323.72Bag (1 Bag of 50) -
-42.20%
RS PRO M4 x 25mm Hex Socket Countersunk Screw Black, Self-Colour Steel
VND466,665.84VND147,039.48Box (1 Box of 50) -
RS PRO Black, Self-Colour Steel Hex Socket Cap Screw, BS 2470 1/4in x 3/4in
VND842,496.48Box (1 Box of 100) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M10 x 60mm
VND1,665,690.48Bag (1 Bag of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, DIN 7991 M6 x 40mm
VND663,664.68Bag (1 Bag of 50) -
RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, ISO 10642 M8 x 40mm
VND703,783.56Bag (1 Bag of 50) -
RS PRO Plain Stainless Steel Hex Socket Cap Screw, DIN 912 M6 x 12mm
VND728,384.76Bag (1 Bag of 20) -
RS PRO Plain Stainless Steel Hex Socket Cap Screw, DIN 912 M5 x 20mm
VND700,377.24Bag (1 Bag of 20) -
RS PRO Plain Stainless Steel Hex Socket Cap Screw, DIN 912 M6 x 10mm
VND484,075.92Bag (1 Bag of 20) -
RS PRO Plain Stainless Steel Hex Socket Cap Screw, DIN 912 M4 x 10mm
VND856,878.72Bag (1 Bag of 20) -
RS PRO Plain Stainless Steel Hex Socket Cap Screw, DIN 912 M4 x 12mm
VND998,430.24Bag (1 Bag of 20)