Self Drilling Screws
p>A Self-drilling screw is, essentially is a self-tapping screw with the added feature of a drill point end. Self-drilling screws eliminate the need for a pre-drilled pilot hole as they perform the drilling, tapping and fastening in one action. The hardened steel fixings are generally used when fixing metal to metal or metal to timber. You can learn more in our complete guide to self-drilling screws.There are a few key things to think about when deciding what the best screw is for any application. With self-drilling the main points are;Flute LengthThe flute length on a self-drilling screw is the small section at the end of the fixing. The length will determine the thickness of the metal the fastener can be used with. The flute is the part of the self-drilling screw that sends the drilled material out from the hole. If this area becomes blocked the cutting action will eventually stop. Failure to rectify can result in overheatingDrill PointWhen deciding on the length of the fixing, the length of the material the screw has to go through must be carefully thought about. The drill point is the small unthreaded section at the end of the screw. If the thread engages before the drill point is all the way through the screw will become damaged or break.Types of self-drilling screwsSelf-drilling screws are available in the same head shapes and drive types as self-tapping screws. The material and finish or plating of the screw are dependent on the materials the screws will be used with and the environment they will be subjected to.Head ShapesHexagon Washer HeadHexagon Flange HeadCountersunkPan HeadButton HeadDrive TypesHexagonCrossPoziWith regards to the thread type, there are two main categories available metric (mm) thread and UTS (Unified Thread Standard).ApplicationsSelf-drilling screws are ideal for applications where the fastening of two materials is required. As the drilling and fastening is completed in one motion self-drilling screws are particularly useful in a variety of environments where accuracy and speed are of the essence. Some of the most common are;Cladding and roofingSteel framesMetal and wood framesCar production linesSheet metal workHVAC ducting
-
RS PRO Bright Zinc Plated Steel Self Drilling Screw M4.2 x 13mm Long
VND214,219.68Box (1 Box of 100) -
RS PRO Bright Zinc Plated Steel Self Drilling Screw No. 6 x 3/4in Long x 19mm Long
VND100,675.68Bag (1 Bag of 100) -
RS PRO Bright Zinc Plated Steel Self Drilling Screw No. 8 x 1/2in Long x 13mm Long
VND283,670.76Bag (1 Bag of 100) -
RS PRO Bright Zinc Plated Steel Self Drilling Screw No. 8 x 5/8in Long x 16mm Long
VND400,999.56Bag (1 Bag of 100) -
RS PRO Bright Zinc Plated Steel Self Drilling Screw No. 8 x 3/4in Long x 19mm Long
VND248,093.64Bag (1 Bag of 100) -
RS PRO Bright Zinc Plated Steel Self Drilling Screw No. 8 x 1in Long x 25mm Long
VND275,722.68Bag (1 Bag of 100) -
RS PRO Bright Zinc Plated Steel Self Drilling Screw No. 10 x 1/2in Long x 13mm Long
VND372,424.32Bag (1 Bag of 100) -
RS PRO Bright Zinc Plated Steel Self Drilling Screw No. 10 x 3/4in Long x 19mm Long
VND346,876.92Bag (1 Bag of 100) -
RS PRO Bright Zinc Plated Steel Self Drilling Screw No. 10 x 1in Long x 25mm Long
VND403,648.92Bag (1 Bag of 100) -
RS PRO Bright Zinc Plated Steel Self Drilling Screw M4.8 x 16mm Long
VND94,620.00Box (1 Box of 100) -
RS PRO Bright Zinc Plated Steel Self Drilling Screw M4.8 x 19mm Long
VND121,302.84Box (1 Box of 100) -
RS PRO Bright Zinc Plated Steel Self Drilling Screw M4.8 x 25mm Long
VND437,144.40Box (1 Box of 100) -
RS PRO Bright Zinc Plated Steel Self Drilling Screw M5.5 x 19mm Long
VND226,141.80Box (1 Box of 100) -
RS PRO Bright Zinc Plated Steel Self Drilling Screw M5.5 x 25mm Long
VND439,415.28Box (1 Box of 100) -
RS PRO Bright Zinc Plated Steel Self Drilling Screw M5.5 x 32mm Long
VND245,065.80Box (1 Box of 100) -
RS PRO Bright Zinc Plated Steel Self Drilling Screw M5.5 x 38mm Long
VND306,568.80Box (1 Box of 100) -
RS PRO Bright Zinc Plated Steel Self Drilling Screw No. 6 x 3/8in Long x 9.5mm Long
VND65,855.52Bag (1 Bag of 100) -
RS PRO Bright Zinc Plated Steel Self Drilling Screw No. 6 x 1/2in Long x 13mm Long
VND218,004.48Bag (1 Bag of 100) -
RS PRO Plain Stainless Steel Self Drilling Screw No. 4 x 1/4in Long x 6.5mm Long
VND154,987.56Bag (1 Bag of 100) -
RS PRO Clear Passivated, Zinc Steel Self Drilling Screw M5 x 12mm Long
VND331,170.00Bag (1 Bag of 100) -
RS PRO Bright Zinc Plated Steel Self Drilling Screw No. 4 x 1/4in Long x 6.5mm Long
VND89,699.76Box (1 Box of 100) -
RS PRO Bright Zinc Plated Steel Self Drilling Screw M4.2 x 19mm Long
VND304,108.68Box (1 Box of 100)