Nuts & Bolts
Hex bolts have a hexagonal head, are partially threaded and are used in machinery and construction applications. You can find out more in our complete guide to hex bolts.UsesThey can be used with a nut or in a tapped hole and are tightened with a hex key or wrench.Hexagon bolts are suitable for heavy duty fastening applications such as on bridges, buildings and road structures.Materials used for Hex BoltsBrass is a copper alloy which is more expensive than steel. It gives a better level of corrosion resistance.Stainless Steel gives good corrosion resistance and can be used outdoors. There are two different types of stainless steel: A4 (316) has a higher corrosion resistance than A2 (304). Both grades can handle low and high temperatures.Steel comes in different grade and strengths. A higher number indicates a stronger, more hardened material.Zinc Plated Steel is used on bolts for indoor use and gives a moderate corrosion resistance.
-
Bright Zinc Plated Steel, Hex Bolt, M5 x 30mm
VND255,663.24Bag (1 Bag of 50) -
Bright Zinc Plated Steel, Hex Bolt, M6 x 100mm
VND349,715.52Bag (1 Bag of 50) -
Bright Zinc Plated Steel, Hex Bolt, M6 x 90mm
VND617,679.36Bag (1 Bag of 50) -
Bright Zinc Plated Steel, Hex Bolt, M6 x 70mm
VND501,107.52Bag (1 Bag of 50) -
-42.20%
Bright Zinc Plated Steel, Hex Bolt, M6 x 75mm
VND478,966.44VND296,160.60Bag (1 Bag of 50) -
Bright Zinc Plated Steel, Hex Bolt, M6 x 25mm
VND307,893.48Bag (1 Bag of 50) -
Bright Zinc Plated Steel, Hex Bolt, M6 x 55mm
VND676,533.00Bag (1 Bag of 100) -
Bright Zinc Plated Steel, Hex Bolt, M5 x 50mm
VND282,156.84Bag (1 Bag of 50) -
Plain Stainless Steel, Hex Bolt, M10 x 65mm
VND1,368,583.68Bag (1 Bag of 25) -
Plain Stainless Steel, Hex Bolt, M10 x 55mm
VND1,206,972.72Bag (1 Bag of 25) -
Plain Stainless Steel, Hex Bolt, M8 x 30mm
VND251,121.48Bag (1 Bag of 50) -
Plain Stainless Steel, Hex Bolt, M10 x 35mm
VND834,926.88Bag (1 Bag of 25) -
Plain Stainless Steel, Hex Bolt, M20 x 80mm
VND2,374,394.28Bag (1 Bag of 10) -
Plain Stainless Steel, Hex Bolt, M16 x 100mm
VND1,948,604.28Bag (1 Bag of 10) -
Plain Stainless Steel, Hex Bolt, M16 x 90mm
VND1,743,468.12Bag (1 Bag of 10) -
Plain Stainless Steel, Hex Bolt, M16 x 80mm
VND1,474,179.60Bag (1 Bag of 10) -
Plain Stainless Steel, Hex Bolt, M16 x 70mm
VND1,622,165.28Bag (1 Bag of 10) -
Plain Stainless Steel, Hex Bolt, M16 x 60mm
VND2,782,584.96Bag (1 Bag of 25) -
Plain Stainless Steel, Hex Bolt, M16 x 50mm
VND2,562,688.08Bag (1 Bag of 25) -
Plain Stainless Steel, Hex Bolt, M12 x 80mm
VND1,994,968.08Bag (1 Bag of 25) -
Plain Stainless Steel, Hex Bolt, M12 x 70mm
VND1,717,920.72Bag (1 Bag of 25) -
Plain Stainless Steel, Hex Bolt, M12 x 65mm
VND1,539,278.16Bag (1 Bag of 25) -
Plain Stainless Steel, Hex Bolt, M12 x 60mm
VND1,601,348.88Bag (1 Bag of 25) -
Plain Stainless Steel, Hex Bolt, M12 x 50mm
VND1,524,328.20Bag (1 Bag of 25)