Nuts & Bolts
Hex bolts have a hexagonal head, are partially threaded and are used in machinery and construction applications. You can find out more in our complete guide to hex bolts.UsesThey can be used with a nut or in a tapped hole and are tightened with a hex key or wrench.Hexagon bolts are suitable for heavy duty fastening applications such as on bridges, buildings and road structures.Materials used for Hex BoltsBrass is a copper alloy which is more expensive than steel. It gives a better level of corrosion resistance.Stainless Steel gives good corrosion resistance and can be used outdoors. There are two different types of stainless steel: A4 (316) has a higher corrosion resistance than A2 (304). Both grades can handle low and high temperatures.Steel comes in different grade and strengths. A higher number indicates a stronger, more hardened material.Zinc Plated Steel is used on bolts for indoor use and gives a moderate corrosion resistance.
-
Bright Zinc Plated Steel, Hex Bolt, M6 x 80mm
VND581,913.00Bag (1 Bag of 50) -
Bright Zinc Plated Steel, Hex Bolt, M6 x 90mm
VND617,679.36Bag (1 Bag of 50) -
-42.20%
Bright Zinc Plated Steel, Hex Bolt, M8 x 110mm
VND875,424.24VND579,831.36Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M8 x 120mm
VND979,695.48Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M8 x 140mm
VND1,134,872.28Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M8 x 30mm
VND426,357.72Bag (1 Bag of 50) -
Bright Zinc Plated Steel, Hex Bolt, M8 x 65mm
VND718,165.80Bag (1 Bag of 50) -
Clear Passivated, Zinc Steel Hex Bolt, M10 x 100mm
VND966,827.16Box (1 Box of 25) -
Clear Passivated, Zinc Steel Hex Bolt, M10 x 40mm
VND889,238.76Box (1 Box of 50) -
Clear Passivated, Zinc Steel Hex Bolt, M10 x 45mm
VND996,916.32Box (1 Box of 50) -
Clear Passivated, Zinc Steel Hex Bolt, M10 x 50mm
VND1,066,178.16Box (1 Box of 50) -
Clear Passivated, Zinc Steel Hex Bolt, M10 x 60mm
VND1,204,891.08Box (1 Box of 50) -
Clear Passivated, Zinc Steel Hex Bolt, M10 x 70mm
VND1,333,195.80Box (1 Box of 50) -
Clear Passivated, Zinc Steel Hex Bolt, M10 x 90mm
VND868,990.08Box (1 Box of 25) -
Clear Passivated, Zinc Steel Hex Bolt, M12 x 40mm
VND626,573.64Box (1 Box of 25) -
Clear Passivated, Zinc Steel Hex Bolt, M12 x 50mm
VND767,368.20Box (1 Box of 25) -
Clear Passivated, Zinc Steel Hex Bolt, M12 x 75mm
VND1,047,821.88Box (1 Box of 25) -
Clear Passivated, Zinc Steel Hex Bolt, M12 x 80mm
VND1,104,593.88Box (1 Box of 25) -
Clear Passivated, Zinc Steel Hex Bolt, M16 x 100mm
VND975,532.20Box (1 Box of 10) -
Clear Passivated, Zinc Steel Hex Bolt, M16 x 120mm
VND1,144,523.52Box (1 Box of 10) -
Clear Passivated, Zinc Steel Hex Bolt, M16 x 50mm
VND379,804.68Box (1 Box of 25) -
Clear Passivated, Zinc Steel Hex Bolt, M16 x 55mm
VND1,517,894.04Box (1 Box of 25) -
Clear Passivated, Zinc Steel Hex Bolt, M16 x 60mm
VND1,579,964.76Box (1 Box of 25) -
Clear Passivated, Zinc Steel Hex Bolt, M16 x 70mm
VND742,010.04Box (1 Box of 10)