Nuts & Bolts
Hex bolts have a hexagonal head, are partially threaded and are used in machinery and construction applications. You can find out more in our complete guide to hex bolts.UsesThey can be used with a nut or in a tapped hole and are tightened with a hex key or wrench.Hexagon bolts are suitable for heavy duty fastening applications such as on bridges, buildings and road structures.Materials used for Hex BoltsBrass is a copper alloy which is more expensive than steel. It gives a better level of corrosion resistance.Stainless Steel gives good corrosion resistance and can be used outdoors. There are two different types of stainless steel: A4 (316) has a higher corrosion resistance than A2 (304). Both grades can handle low and high temperatures.Steel comes in different grade and strengths. A higher number indicates a stronger, more hardened material.Zinc Plated Steel is used on bolts for indoor use and gives a moderate corrosion resistance.
-
Aerotight, M4, 7mm Plain Aerotight Lock Nut
VND1,119,165.36Box (1 Box of 25) -
Aerotight, M8, 13mm Plain Aerotight Lock Nut
VND1,112,541.96Box (1 Box of 10) -
Bright Zinc Plated Steel, Hex Bolt, M10 x 35mm
VND718,544.28Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M10 x 65mm
VND845,335.08Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M10 x 75mm
VND719,490.48Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M12 x 140mm
VND1,710,351.12Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M12 x 200mm
VND1,801,564.80Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M12 x 55mm
VND843,631.92Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M14 x 100mm
VND1,545,333.84Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M14 x 50mm
VND994,834.68Bag (1 Bag of 25) -
-42.20%
Bright Zinc Plated Steel, Hex Bolt, M14 x 60mm
VND843,821.16VND548,228.28Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M14 x 70mm
VND1,021,328.28Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M14 x 80mm
VND1,201,863.24Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M16 x 110mm
VND1,054,066.80Bag (1 Bag of 10) -
Bright Zinc Plated Steel, Hex Bolt, M16 x 45mm
VND998,997.96Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M5 x 30mm
VND255,663.24Bag (1 Bag of 50) -
Bright Zinc Plated Steel, Hex Bolt, M5 x 40mm
VND278,939.76Bag (1 Bag of 50) -
Bright Zinc Plated Steel, Hex Bolt, M5 x 45mm
VND286,887.84Bag (1 Bag of 50) -
Bright Zinc Plated Steel, Hex Bolt, M5 x 50mm
VND282,156.84Bag (1 Bag of 50) -
Bright Zinc Plated Steel, Hex Bolt, M6 x 100mm
VND349,715.52Bag (1 Bag of 50) -
Bright Zinc Plated Steel, Hex Bolt, M6 x 25mm
VND307,893.48Bag (1 Bag of 50) -
Bright Zinc Plated Steel, Hex Bolt, M6 x 55mm
VND676,533.00Bag (1 Bag of 100) -
Bright Zinc Plated Steel, Hex Bolt, M6 x 70mm
VND501,107.52Bag (1 Bag of 50) -
-42.20%
Bright Zinc Plated Steel, Hex Bolt, M6 x 75mm
VND478,966.44VND296,160.60Bag (1 Bag of 50)