Nuts & Bolts
Hex bolts have a hexagonal head, are partially threaded and are used in machinery and construction applications. You can find out more in our complete guide to hex bolts.UsesThey can be used with a nut or in a tapped hole and are tightened with a hex key or wrench.Hexagon bolts are suitable for heavy duty fastening applications such as on bridges, buildings and road structures.Materials used for Hex BoltsBrass is a copper alloy which is more expensive than steel. It gives a better level of corrosion resistance.Stainless Steel gives good corrosion resistance and can be used outdoors. There are two different types of stainless steel: A4 (316) has a higher corrosion resistance than A2 (304). Both grades can handle low and high temperatures.Steel comes in different grade and strengths. A higher number indicates a stronger, more hardened material.Zinc Plated Steel is used on bolts for indoor use and gives a moderate corrosion resistance.
-
Clear Passivated, Zinc Steel Hex Bolt, M10 x 90mm
VND868,990.08Box (1 Box of 25) -
Clear Passivated, Zinc Steel Hex Bolt, M10 x 60mm
VND1,204,891.08Box (1 Box of 50) -
Clear Passivated, Zinc Steel Hex Bolt, M10 x 50mm
VND1,066,178.16Box (1 Box of 50) -
Clear Passivated, Zinc Steel Hex Bolt, M10 x 45mm
VND996,916.32Box (1 Box of 50) -
Clear Passivated, Zinc Steel Hex Bolt, M10 x 40mm
VND889,238.76Box (1 Box of 50) -
Clear Passivated, Zinc Steel Hex Bolt, M8 x 100mm
VND1,144,145.04Box (1 Box of 50) -
Clear Passivated, Zinc Steel Hex Bolt, M8 x 80mm
VND918,192.48Box (1 Box of 50) -
Clear Passivated, Zinc Steel Hex Bolt, M8 x 75mm
VND804,270.00Box (1 Box of 50) -
Clear Passivated, Zinc Steel Hex Bolt, M8 x 70mm
VND842,496.48Box (1 Box of 50) -
Clear Passivated, Zinc Steel Hex Bolt, M8 x 60mm
VND688,265.88Box (1 Box of 50) -
Clear Passivated, Zinc Steel Hex Bolt, M8 x 50mm
VND623,924.28Box (1 Box of 50) -
Clear Passivated, Zinc Steel Hex Bolt, M8 x 45mm
VND584,562.36Box (1 Box of 50) -
-42.20%
Clear Passivated, Zinc Steel Hex Bolt, M8 x 35mm
VND458,339.28VND209,677.92Box (1 Box of 50) -
Clear Passivated, Zinc Steel Hex Bolt, M6 x 60mm
VND690,536.76Box (1 Box of 100) -
Clear Passivated, Zinc Steel Hex Bolt, M6 x 50mm
VND600,080.04Box (1 Box of 100) -
Clear Passivated, Zinc Steel Hex Bolt, M6 x 40mm
VND604,432.56Box (1 Box of 100) -
Clear Passivated, Zinc Steel Hex Bolt, M6 x 35mm
VND154,230.60Box (1 Box of 100) -
Clear Passivated, Zinc Steel Hex Bolt, M6 x 30mm
VND497,322.72Box (1 Box of 100) -
Clear Passivated, Zinc Steel Hex Bolt, M20 x 100mm
VND1,620,272.88Box (1 Box of 10) -
Plain Stainless Steel Hex, Hex Bolt, M10 x 60mm
VND507,541.68Bag (1 Bag of 25) -
Plain Stainless Steel Hex, Hex Bolt, M10 x 50mm
VND1,307,837.64Bag (1 Bag of 25) -
Plain Stainless Steel Hex, Hex Bolt, M10 x 45mm
VND1,059,176.28Bag (1 Bag of 25) -
Plain Stainless Steel Hex, Hex Bolt, M10 x 40mm
VND1,236,115.68Bag (1 Bag of 25) -
Plain Stainless Steel Hex, Hex Bolt, M10 x 35mm
VND1,022,463.72Bag (1 Bag of 25)