Nuts & Bolts
Hex bolts have a hexagonal head, are partially threaded and are used in machinery and construction applications. You can find out more in our complete guide to hex bolts.UsesThey can be used with a nut or in a tapped hole and are tightened with a hex key or wrench.Hexagon bolts are suitable for heavy duty fastening applications such as on bridges, buildings and road structures.Materials used for Hex BoltsBrass is a copper alloy which is more expensive than steel. It gives a better level of corrosion resistance.Stainless Steel gives good corrosion resistance and can be used outdoors. There are two different types of stainless steel: A4 (316) has a higher corrosion resistance than A2 (304). Both grades can handle low and high temperatures.Steel comes in different grade and strengths. A higher number indicates a stronger, more hardened material.Zinc Plated Steel is used on bolts for indoor use and gives a moderate corrosion resistance.
-
Bright Zinc Plated Steel, Hex Bolt, M12 x 200mm
VND1,801,564.80Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M10 x 75mm
VND719,490.48Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M8 x 65mm
VND718,165.80Bag (1 Bag of 50) -
Bright Zinc Plated Steel, Hex Bolt, M5 x 45mm
VND286,887.84Bag (1 Bag of 50) -
Bright Zinc Plated Steel, Hex Bolt, M5 x 40mm
VND278,939.76Bag (1 Bag of 50) -
Aerotight, M10, 17mm Plain Aerotight Lock Nut
VND1,585,263.48Box (1 Box of 10) -
Aerotight, M8, 13mm Plain Aerotight Lock Nut
VND1,112,541.96Box (1 Box of 10) -
Aerotight, M4, 7mm Plain Aerotight Lock Nut
VND1,119,165.36Box (1 Box of 25) -
M8 A4 316 Plain Stainless Steel Dome Nut
VND675,019.08Box (1 Box of 25) -
RS PRO, Zinc Plated Steel Hex Nut, DIN 439B, M6
VND109,569.96Bag (1 Bag of 100) -
RS PRO, Plain Hex Nut, DIN 934, M20
VND299,566.92Bag (1 Bag of 50) -
RS PRO, Plain Hex Nut, DIN 934, M16
VND616,354.68Bag (1 Bag of 50) -
RS PRO, Plain Hex Nut, DIN 934, M6
VND109,569.96Bag (1 Bag of 100) -
Plain, Hex Bolt, M16 x 80mm
VND598,944.60Bag (1 Bag of 10) -
Plain, Hex Bolt, M16 x 45mm
VND829,628.16Bag (1 Bag of 25) -
Plain, Hex Bolt, M10 x 40mm
VND540,847.92Bag (1 Bag of 50) -
Plain, Hex Bolt, M8 x 40mm
VND330,791.52Bag (1 Bag of 50) -
RS PRO Stainless Steel Hex Nut, DIN 934, M1.6
VND689,590.56Bag (1 Bag of 250) -
RS PRO, M20, Zinc Plated Steel Nylon Insert Lock Nut
VND996,537.84Bag (1 Bag of 50) -
Clear Passivated, Zinc Steel Hex Bolt, M10 x 100mm
VND966,827.16Box (1 Box of 25) -
Clear Passivated, Zinc Steel Hex Bolt, M10 x 70mm
VND1,333,195.80Box (1 Box of 50) -
11.8mm Bright Zinc Plated Steel Hex Flanged Nut, M5
VND250,175.28Bag (1 Bag of 100) -
RS PRO, M30, 7mm Plain Steel Lock Nut
VND126,412.32 -
RS PRO, M20, 6mm Plain Steel Nylon Insert Lock Nut
VND184,509.00