Nails
Nails are metal fastener with a sharp point at one end and a rounded flat head at the other end.What does it do?Nails are used to join materials together (usually wood) and are driven into the material with a hammer or air nail gun.Why do you need it?Nails are used in all types of applications. The most common use would be in carpentry where wood is joined to wood or another material. Other types of nails or tacks are used in construction, roofing, upholstery, and carpeting.Different typesNails are available in different shank lengths and diameters, with galvanised Zinc plated or bright zinc plate finishes.
-
RS PRO Bright Steel Round Nails; 75mm; 500g Bag
VND196,547.66 -
RS PRO Galvanised Round Nails; 75mm; 500g Bag
VND180,966.51Bag (1 Bag of 65) -
RS PRO Galvanised Steel Nails; 13 mm, 20 mm, 25 mm, 30 mm, 50 mm, 65 mm, 75 mm x 1.4 mm, 1.8 mm, 2 mm, 2.65 mm, 3 mm,
VND1,282,722.19 -
RS PRO Bright Steel Ring Shank Nails; 100mm; 500g Bag
VND236,533.00 -
RS PRO Bright Steel Ring Shank Nails; 75mm; 500g Bag
VND236,533.00 -
RS PRO Bright Steel Ring Shank Nails; 65mm; 500g Bag
VND225,081.80 -
RS PRO Bright Steel Ring Shank Nails; 40mm; 500g Bag
VND264,879.41 -
RS PRO Bright Steel Oval Nails; 25mm x 2mm; 500g Bag
VND115,075.18 -
RS PRO Bright Steel Oval Nails; 40mm x 2.65mm; 500g Bag
VND115,075.18 -
RS PRO Bright Steel Round Nails; 25mm; 500g Bag
VND107,566.20 -
RS PRO Bright Steel Round Nails; 40mm; 500g Bag
VND199,551.25 -
RS PRO Bright Steel Round Nails; 50mm; 500g Bag
VND196,359.93 -
RS PRO Bright Steel Round Nails; 100mm; 500g Bag
VND180,778.79 -
RS PRO Bright Steel Round Nails; 150mm; 500g Bag
VND194,858.13 -
RS PRO Bright Nails; 50mm; 500g Bag
VND209,500.65Bag (1 Bag of 385) -
DeWALT Zinc Plated Steel Round Nails
VND568,805.54Box (1 Box of 100) -
Stanley Nails
VND142,858.42Box (1 Box of 1000) -
Stanley Nails
VND131,407.22Box (1 Box of 1000) -
Stanley Nails
VND121,833.27Box (1 Box of 1000)