Nails
Nails are metal fastener with a sharp point at one end and a rounded flat head at the other end.What does it do?Nails are used to join materials together (usually wood) and are driven into the material with a hammer or air nail gun.Why do you need it?Nails are used in all types of applications. The most common use would be in carpentry where wood is joined to wood or another material. Other types of nails or tacks are used in construction, roofing, upholstery, and carpeting.Different typesNails are available in different shank lengths and diameters, with galvanised Zinc plated or bright zinc plate finishes.
-
RS PRO Bright Steel Round Nails; 75mm; 500g Bag
VND206,271.60 -
RS PRO Galvanised Round Nails; 75mm; 500g Bag
VND182,427.36Bag (1 Bag of 65) -
RS PRO Galvanised Steel Nails; 13 mm, 20 mm, 25 mm, 30 mm, 50 mm, 65 mm, 75 mm x 1.4 mm, 1.8 mm, 2 mm, 2.65 mm, 3 mm,
VND1,684,425.24 -
RS PRO Bright Steel Ring Shank Nails; 100mm; 500g Bag
VND238,442.40 -
RS PRO Bright Steel Ring Shank Nails; 75mm; 500g Bag
VND238,442.40 -
RS PRO Bright Steel Ring Shank Nails; 65mm; 500g Bag
VND226,898.76 -
RS PRO Bright Steel Ring Shank Nails; 40mm; 500g Bag
VND267,017.64 -
RS PRO Bright Steel Oval Nails; 25mm x 2mm; 500g Bag
VND116,004.12 -
RS PRO Bright Steel Oval Nails; 40mm x 2.65mm; 500g Bag
VND225,574.08 -
RS PRO Bright Steel Round Nails; 25mm; 500g Bag
VND108,434.52 -
RS PRO Bright Steel Round Nails; 40mm; 500g Bag
VND201,162.12 -
RS PRO Bright Steel Round Nails; 50mm; 500g Bag
VND206,460.84 -
RS PRO Bright Steel Round Nails; 100mm; 500g Bag
VND190,186.20 -
RS PRO Bright Steel Round Nails; 150mm; 500g Bag
VND204,757.68 -
RS PRO Bright Nails; 50mm; 500g Bag
VND211,191.84Bag (1 Bag of 385)