Nails
Nails are metal fastener with a sharp point at one end and a rounded flat head at the other end.What does it do?Nails are used to join materials together (usually wood) and are driven into the material with a hammer or air nail gun.Why do you need it?Nails are used in all types of applications. The most common use would be in carpentry where wood is joined to wood or another material. Other types of nails or tacks are used in construction, roofing, upholstery, and carpeting.Different typesNails are available in different shank lengths and diameters, with galvanised Zinc plated or bright zinc plate finishes.
-
RS PRO Bright Steel Round Nails; 25mm; 500g Bag
VND109,924.32 -
RS PRO Bright Steel Oval Nails; 25mm x 2mm; 500g Bag
VND117,597.92 -
RS PRO Galvanised Round Nails; 75mm; 500g Bag
VND184,933.76Bag (1 Bag of 65) -
RS PRO Bright Steel Round Nails; 100mm; 500g Bag
VND192,799.20 -
RS PRO Bright Steel Round Nails; 40mm; 500g Bag
VND203,925.92 -
RS PRO Bright Steel Round Nails; 150mm; 500g Bag
VND207,570.88 -
RS PRO Bright Steel Round Nails; 75mm; 500g Bag
VND209,105.60 -
RS PRO Bright Steel Round Nails; 50mm; 500g Bag
VND209,297.44 -
RS PRO Bright Nails; 50mm; 500g Bag
VND214,093.44Bag (1 Bag of 385) -
RS PRO Bright Steel Oval Nails; 40mm x 2.65mm; 500g Bag
VND228,673.28 -
RS PRO Bright Steel Ring Shank Nails; 65mm; 500g Bag
VND230,016.16 -
RS PRO Bright Steel Ring Shank Nails; 75mm; 500g Bag
VND241,718.40 -
RS PRO Bright Steel Ring Shank Nails; 100mm; 500g Bag
VND241,718.40 -
RS PRO Bright Steel Ring Shank Nails; 40mm; 500g Bag
VND270,686.24 -
RS PRO Galvanised Steel Nails; 13 mm, 20 mm, 25 mm, 30 mm, 50 mm, 65 mm, 75 mm x 1.4 mm, 1.8 mm, 2 mm, 2.65 mm, 3 mm,
VND1,707,567.84