Grub Screws & Set Screws
A grub screw, also known as a set screw is used for securing sliding or moving components in place. Grubs screws have threaded inserts instead of tapering screw grooves. The screw is passed through a threaded hole in the outer object and then tightened against the inner object to prevent it from moving relative to the outer object. Grub screws are commonly used to secure a pulley or a gear to a shaft or for attaching a handle or cam to a spindle. You can learn more in our comprehensive grub screws guide and our complete set screws guide.These screws can be made from materials such as steel, stainless steel, nylon, brass and ceramic and are available in a wide range of very small sizes.Types of Grub ScrewGrub Screws are divided into two types, a hexagon head (sometimes called a hexagon set screw) and a socket head.Hexagon Head Grub Screw have a hexagonal head with a thread that extends all the way to the head.Socket Head Drive Grub Screws are headless with recessed drive ports into which you can insert a tool such as a hexagonal Allen key. When used the entire screw is encased in the material it is fastening without any exposed screw or bolt heads making them ideal for mechanical systems where metal surfaces rub together or to provide an aesthetic finish. These are generally more corrosion resistant, can be tightened using more torque and are secure and difficult to remove.Grub Screw and Set Screw Drive TypesGrub screws have different drive types, including a straight slot for a standard flat screwdriver, a hex socket, a square socket, an external hex, an external square or a Bristol spline.
-
Plain Stainless Steel Hex, Hex Bolt, M8 x 40mm
VND594,512.16Bag (1 Bag of 50) -
Plain Stainless Steel Hex, Hex Bolt, M8 x 30mm
VND926,011.68Bag (1 Bag of 50) -
Plain Stainless Steel Hex, Hex Bolt, M8 x 25mm
VND1,001,212.96Bag (1 Bag of 50) -
Plain Stainless Steel Hex, Hex Bolt, M8 x 20mm
VND664,533.76Bag (1 Bag of 50) -
Plain Stainless Steel Hex, Hex Bolt, M8 x 16mm
VND555,760.48Bag (1 Bag of 50) -
Plain Stainless Steel Hex, Hex Bolt, M6 x 50mm
VND1,075,071.36Bag (1 Bag of 100) -
-42.20%
Plain Stainless Steel Hex, Hex Bolt, M6 x 20mm
VND664,917.44VND336,103.68Bag (1 Bag of 100) -
Plain Stainless Steel Hex, Hex Bolt, M6 x 16mm
VND605,255.20Bag (1 Bag of 100) -
Plain Stainless Steel Hex, Hex Bolt, M6 x 10mm
VND95,920.00Bag (1 Bag of 100) -
-27.80%
Plain Stainless Steel Hex, Hex Bolt, M5 x 30mm
VND702,518.08VND383,296.32Bag (1 Bag of 100) -
-15.00%
Plain Stainless Steel Hex, Hex Bolt, M5 x 20mm
VND531,780.48VND450,056.64Bag (1 Bag of 100) -
Plain Stainless Steel Hex, Hex Bolt, M5 x 16mm
VND473,652.96Bag (1 Bag of 100) -
Plain Stainless Steel Hex, Hex Bolt, M5 x 12mm
VND429,529.76Bag (1 Bag of 100) -
Plain Stainless Steel Hex, Hex Bolt, M4 x 16mm
VND453,893.44Bag (1 Bag of 100) -
Plain Stainless Steel Hex, Hex Bolt, M4 x 10mm
VND389,627.04Bag (1 Bag of 100) -
Black, Self-Colour Steel Hex Socket Set M2.5 x 8mm Grub Screw
VND569,381.12Box (1 Box of 25) -
Black, Self-Colour Steel Hex Socket Set M2.5 x 6mm Grub Screw
VND509,335.20Box (1 Box of 25) -
Black, Self-Colour Steel Hex Socket Set M2.5 x 3mm Grub Screw
VND331,499.52Box (1 Box of 25) -
Black, Self-Colour Steel Hex Socket Set M2 x 6mm Grub Screw
VND386,749.44Box (1 Box of 25) -
Black, Self-Colour Steel Hex Socket Set M2 x 3mm Grub Screw
VND583,001.76Box (1 Box of 25) -
Plain Stainless Steel Hex, Hex Bolt, M8 x 70mm
VND1,099,051.36Bag (1 Bag of 50) -
-27.80%
Plain Stainless Steel Hex, Hex Bolt, M8 x 60mm
VND1,306,430.40VND713,069.28Bag (1 Bag of 50) -
Plain Stainless Steel Hex, Hex Bolt, M6 x 70mm
VND1,057,805.76Bag (1 Bag of 50) -
Plain Stainless Steel Hex, Hex Bolt, M6 x 60mm
VND1,090,034.88Bag (1 Bag of 50)