Bolts
Shoulder bolts are similar to a socket bolt with a standard hex head but with an unthreaded section known as the shoulder across the middle of the shaft of the bolt. This smooth section of the shaft allows the bolt to pass through a piece or pieces of material and act as a pivot point. The bolts shoulder has a larger diameter than the thread so the thread can fit through the material easily for fastening. Available in a range of sizes both metric and imperial, shoulder bolts are typically made of steel and often feature a straight knurling around the bolt head.Where can I use a shoulder bolt?Used in a range of applications from household products through to aerospace. The shoulder bolt can be used in both a manual and a mechanical application and work as a linear slide. The ability to accurately align tools such as dies and moulds while providing a robust point of contact can make a shoulder bolt invaluable.
-
Skt cap head shoulder screw,12Dx50LxM10
VND807,215.78Bag (1 Bag of 4) -
Bright Zinc Plated Steel Roofing Bolt, M6 x 16mm
VND468,936.05Box (1 Box of 100) -
RS PRO 30mm Polished Zinc Plated Steel Cam Action Index Bolt, M8 x 0.75
VND1,133,856.58Bag (1 Bag of 5) -
RS PRO 30.4mm Zinc Plated Stainless Steel Index Bolt, M10 x 1
VND1,871,051.09Bag (1 Bag of 5) -
INDEX PLUNGR,CAM ACTION,L/NUT,STEEL,12MM
VND1,129,163.47 -
Bright Zinc Plated Steel Roofing Bolt, M8 x 30mm
VND1,031,358.95Box (1 Box of 100) -
Bright Zinc Plated Steel Roofing Bolt, M8 x 20mm
VND899,200.83Box (1 Box of 100) -
Bright Zinc Plated Steel Roofing Bolt, M8 x 12mm
VND740,385.82Box (1 Box of 100) -
Bright Zinc Plated Steel Roofing Bolt, M6 x 25mm
VND543,462.72Box (1 Box of 100) -
Bright Zinc Plated Steel Roofing Bolt, M6 x 20mm
VND497,845.64Box (1 Box of 100) -
Bright Zinc Plated Steel Roofing Bolt, M6 x 12mm
VND89,169.19Box (1 Box of 100) -
M12 116mm Bright Zinc Plated Steel Round U-Bolt
VND852,081.96Bag (1 Bag of 5) -
M12 90mm Bright Zinc Plated Steel Round U-Bolt
VND663,043.29Bag (1 Bag of 5) -
M12 78mm Bright Zinc Plated Steel Round U-Bolt
VND630,379.21Bag (1 Bag of 5) -
M10 61mm Bright Zinc Plated Steel Round U-Bolt
VND548,531.28Bag (1 Bag of 5) -
M10 49mm Bright Zinc Plated Steel Round U-Bolt
VND283,651.87Bag (1 Bag of 5) -
M10 43mm Bright Zinc Plated Steel Round U-Bolt
VND331,333.92Bag (1 Bag of 5) -
M6 34mm Bright Zinc Plated Steel Round U-Bolt
VND252,301.86Bag (1 Bag of 10) -
RS PRO M6 x 50mm Shoulder Bolt
VND637,512.74Bag (1 Bag of 10) -
RS PRO M5 x 30mm Shoulder Bolt
VND613,483.99Bag (1 Bag of 10) -
RS PRO M6 x 12mm Shoulder Bolt
VND552,473.50Bag (1 Bag of 10) -
RS PRO M5 x 16mm Shoulder Bolt
VND587,578.00Bag (1 Bag of 10) -
RS PRO M5 x 12mm Shoulder Bolt
VND702,465.45Bag (1 Bag of 10) -
RS PRO M10 x 40mm Shoulder Bolt
VND631,317.83Box (1 Box of 4)