Bolts
Shoulder bolts are similar to a socket bolt with a standard hex head but with an unthreaded section known as the shoulder across the middle of the shaft of the bolt. This smooth section of the shaft allows the bolt to pass through a piece or pieces of material and act as a pivot point. The bolts shoulder has a larger diameter than the thread so the thread can fit through the material easily for fastening. Available in a range of sizes both metric and imperial, shoulder bolts are typically made of steel and often feature a straight knurling around the bolt head.Where can I use a shoulder bolt?Used in a range of applications from household products through to aerospace. The shoulder bolt can be used in both a manual and a mechanical application and work as a linear slide. The ability to accurately align tools such as dies and moulds while providing a robust point of contact can make a shoulder bolt invaluable.
-
Bright Zinc Plated Steel Roofing Bolt, M6 x 12mm
VND85,975.00Box (1 Box of 100) -
Bright Zinc Plated Steel Roofing Bolt, M6 x 16mm
VND452,138.00Box (1 Box of 100) -
Bright Zinc Plated Steel Roofing Bolt, M6 x 20mm
VND480,012.00Box (1 Box of 100) -
Bright Zinc Plated Steel Roofing Bolt, M6 x 25mm
VND523,995.00Box (1 Box of 100) -
Bright Zinc Plated Steel Roofing Bolt, M8 x 12mm
VND713,864.00Box (1 Box of 100) -
Bright Zinc Plated Steel Roofing Bolt, M8 x 20mm
VND866,990.00Box (1 Box of 100) -
Bright Zinc Plated Steel Roofing Bolt, M8 x 30mm
VND994,414.00Box (1 Box of 100) -
INDEX PLUNGR,CAM ACTION,L/NUT,STEEL,12MM
VND1,088,715.00 -
M10 43mm Bright Zinc Plated Steel Round U-Bolt
VND319,465.00Bag (1 Bag of 5) -
M10 49mm Bright Zinc Plated Steel Round U-Bolt
VND273,491.00Bag (1 Bag of 5) -
M10 61mm Bright Zinc Plated Steel Round U-Bolt
VND528,882.00Bag (1 Bag of 5) -
M12 116mm Bright Zinc Plated Steel Round U-Bolt
VND821,559.00Bag (1 Bag of 5) -
M12 78mm Bright Zinc Plated Steel Round U-Bolt
VND607,798.00Bag (1 Bag of 5) -
M12 90mm Bright Zinc Plated Steel Round U-Bolt
VND639,292.00Bag (1 Bag of 5) -
M6 34mm Bright Zinc Plated Steel Round U-Bolt
VND243,264.00Bag (1 Bag of 10) -
RS PRO 30.4mm Zinc Plated Stainless Steel Index Bolt, M10 x 1
VND1,804,027.00Bag (1 Bag of 5) -
RS PRO 30mm Polished Zinc Plated Steel Cam Action Index Bolt, M8 x 0.75
VND1,093,240.00Bag (1 Bag of 5) -
RS PRO M10 x 16mm Shoulder Bolt
VND468,066.00Box (1 Box of 4) -
RS PRO M10 x 25mm Shoulder Bolt
VND548,611.00Box (1 Box of 4) -
RS PRO M10 x 30mm Shoulder Bolt
VND441,640.00Box (1 Box of 4) -
RS PRO M10 x 40mm Shoulder Bolt
VND608,703.00Box (1 Box of 4) -
RS PRO M5 x 10mm Shoulder Bolt
VND450,328.00Box (1 Box of 10) -
RS PRO M5 x 12mm Shoulder Bolt
VND677,302.00Bag (1 Bag of 10) -
RS PRO M5 x 16mm Shoulder Bolt
VND566,530.00Bag (1 Bag of 10)