Bolts
Shoulder bolts are similar to a socket bolt with a standard hex head but with an unthreaded section known as the shoulder across the middle of the shaft of the bolt. This smooth section of the shaft allows the bolt to pass through a piece or pieces of material and act as a pivot point. The bolts shoulder has a larger diameter than the thread so the thread can fit through the material easily for fastening. Available in a range of sizes both metric and imperial, shoulder bolts are typically made of steel and often feature a straight knurling around the bolt head.Where can I use a shoulder bolt?Used in a range of applications from household products through to aerospace. The shoulder bolt can be used in both a manual and a mechanical application and work as a linear slide. The ability to accurately align tools such as dies and moulds while providing a robust point of contact can make a shoulder bolt invaluable.
-
Skt cap head shoulder screw,12Dx50LxM10
VND824,912.00Bag (1 Bag of 4) -
Bright Zinc Plated Steel Roofing Bolt, M6 x 16mm
VND479,216.32Box (1 Box of 100) -
Bright Zinc Plated Steel Roofing Bolt, M8 x 20mm
VND918,913.60Box (1 Box of 100) -
Bright Zinc Plated Steel Roofing Bolt, M8 x 30mm
VND1,053,968.96Box (1 Box of 100) -
INDEX PLUNGR,CAM ACTION,L/NUT,STEEL,12MM
VND1,153,917.60 -
RS PRO 30.4mm Zinc Plated Stainless Steel Index Bolt, M10 x 1
VND1,912,069.28Bag (1 Bag of 5) -
RS PRO 30mm Polished Zinc Plated Steel Cam Action Index Bolt, M8 x 0.75
VND1,158,713.60Bag (1 Bag of 5) -
Bright Zinc Plated Steel Roofing Bolt, M8 x 12mm
VND756,616.96Box (1 Box of 100) -
Bright Zinc Plated Steel Roofing Bolt, M6 x 25mm
VND555,376.80Box (1 Box of 100) -
Bright Zinc Plated Steel Roofing Bolt, M6 x 20mm
VND508,759.68Box (1 Box of 100) -
Bright Zinc Plated Steel Roofing Bolt, M6 x 12mm
VND91,124.00Box (1 Box of 100) -
M12 90mm Bright Zinc Plated Steel Round U-Bolt
VND677,578.88Bag (1 Bag of 5) -
M12 78mm Bright Zinc Plated Steel Round U-Bolt
VND644,198.72Bag (1 Bag of 5) -
M10 61mm Bright Zinc Plated Steel Round U-Bolt
VND560,556.48Bag (1 Bag of 5) -
M10 49mm Bright Zinc Plated Steel Round U-Bolt
VND289,870.24Bag (1 Bag of 5) -
M10 43mm Bright Zinc Plated Steel Round U-Bolt
VND351,834.56Bag (1 Bag of 5) -
M6 34mm Bright Zinc Plated Steel Round U-Bolt
VND257,832.96Bag (1 Bag of 10) -
M12 116mm Bright Zinc Plated Steel Round U-Bolt
VND870,761.76Bag (1 Bag of 5) -
RS PRO M6 x 50mm Shoulder Bolt
VND651,488.64Bag (1 Bag of 10) -
RS PRO M5 x 30mm Shoulder Bolt
VND626,933.12Bag (1 Bag of 10) -
RS PRO M6 x 12mm Shoulder Bolt
VND564,585.12Bag (1 Bag of 10) -
RS PRO M5 x 16mm Shoulder Bolt
VND600,459.20Bag (1 Bag of 10) -
RS PRO M5 x 12mm Shoulder Bolt
VND717,865.28Bag (1 Bag of 10) -
RS PRO M10 x 40mm Shoulder Bolt
VND645,157.92Box (1 Box of 4)