Rivets
Rivets are mechanical fasteners that consist of a smooth cylindrical shaft with a head on one end and a tail at the opposite end. On the installation, a riveter places a rivet in a pre-drilled hole, and the tail is set or bucked (i.e., deformed) with a rivet gun, rivet tool or pneumatic hammer so that it expands to about 1.5 – 2 times the original shaft diameter, holding the rivet in place. They are used to permanently join two steel, aluminium or copper plates usually in mechanical applications where it is imperative that joints do not become loose and cause failure.Types of rivetsThere are many types of rivets available:Blind Rivets also known as drive rivets have a mandrel through their centre that once inserted into pre-drilled holes of the parts they are joining, the blind end expands and the mandrel snaps off. They can be installed from only one side making them ideal for areas where access is limited.Tubular Rivets have a shank hole within the shaft of the rivet and are available with different head styles such as the oval, button, flat and countersunk.Snap Rivets are supplied pre-assembled and simply push into the required holes providing a fast and neat solution.Solid rivets, or the original rivet. These solid fasteners resist water, vibration, tampering, and other severe conditions.Threaded insert and rivet nuts which are applied like a classic rivet integrate seamless, strong, and permanent threading in fragile sheet materialsWhere can be Rivets used?Rivets are intended to offer awesome flexibility, enabling them to fasten wood, metal, plastic and substantially more. They are especially suited for restricting delicate, thin materials and generally fragile connections. Most common, everyday rivet applications include:Building and constructionTransportation and infrastructureWoodworking and decorative finishingFine metalworkAviation, aerospace, and automotiveRivet material selection:AluminiumSteelStainless Steel RivetsNickel Copper Alloy RivetsCopper Rivets
-
POP Aluminium Blind Rivet, 3.2mm
VND105,501.23Bag (1 Bag of 100) -
POP Aluminium Blind Rivet, 3mm
VND113,573.38Bag (1 Bag of 100) -
POP Aluminium Blind Rivet, 4.8mm
VND154,685.07Bag (1 Bag of 100) -
POP Aluminium Blind Rivet, 3.2mm
VND236,345.27Bag (1 Bag of 100) -
POP Aluminium Blind Rivet, 3.2mm
VND239,912.04Bag (1 Bag of 100) -
POP Aluminium Blind Rivet, 4mm
VND259,623.12Bag (1 Bag of 100) -
POP Aluminium Blind Rivet, 4.8mm
VND278,958.76Bag (1 Bag of 100) -
POP Aluminium Blind Rivet, 3.2mm
VND292,099.48Bag (1 Bag of 100) -
POP Aluminium Blind Rivet, 4mm
VND295,103.07Bag (1 Bag of 100) -
POP Aluminium Blind Rivet, 4mm
VND323,261.76Bag (1 Bag of 100) -
POP Stainless Steel Blind Rivet, 3.2mm
VND327,954.88Bag (1 Bag of 100) -
POP Stainless Steel Blind Rivet, 4.8mm
VND352,359.07Bag (1 Bag of 100) -
POP Aluminium Blind Rivet, 4.8mm
VND360,994.41Bag (1 Bag of 100) -
POP Steel Tubular Rivet, 5.9mm
VND442,279.16Bag (1 Bag of 100) -
POP Aluminium Blind Rivet, 2.5mm
VND454,293.53Bag (1 Bag of 100) -
POP Aluminium Blind Rivet, 4.18mm
VND495,968.39Bag (1 Bag of 100) -
POP Aluminium Blind Rivet, 4.8mm
VND500,661.51Bag (1 Bag of 100) -
Richco POM Snap Rivet, 3.9mm
VND537,267.81Bag (1 Bag of 50) -
POP Steel Nutsert Rivet, 6.9mm
VND575,563.62Bag (1 Bag of 100) -
POP Steel Tubular Rivet, 8.9mm
VND592,834.29Bag (1 Bag of 100) -
POP Steel Tubular Rivet, 6.9mm
VND660,415.14Bag (1 Bag of 100) -
POP Aluminium Blind Rivet, 4.8mm
VND666,422.33Bag (1 Bag of 100) -
Richco Nylon Snap Rivet, 8mm
VND666,985.50Bag (1 Bag of 50) -
Pop Rivets Stainless Steel Blind Rivet, 3.2mm
VND798,768.17Bag (1 Bag of 500)