Rivets
Rivets are mechanical fasteners that consist of a smooth cylindrical shaft with a head on one end and a tail at the opposite end. On the installation, a riveter places a rivet in a pre-drilled hole, and the tail is set or bucked (i.e., deformed) with a rivet gun, rivet tool or pneumatic hammer so that it expands to about 1.5 – 2 times the original shaft diameter, holding the rivet in place. They are used to permanently join two steel, aluminium or copper plates usually in mechanical applications where it is imperative that joints do not become loose and cause failure.Types of rivetsThere are many types of rivets available:Blind Rivets also known as drive rivets have a mandrel through their centre that once inserted into pre-drilled holes of the parts they are joining, the blind end expands and the mandrel snaps off. They can be installed from only one side making them ideal for areas where access is limited.Tubular Rivets have a shank hole within the shaft of the rivet and are available with different head styles such as the oval, button, flat and countersunk.Snap Rivets are supplied pre-assembled and simply push into the required holes providing a fast and neat solution.Solid rivets, or the original rivet. These solid fasteners resist water, vibration, tampering, and other severe conditions.Threaded insert and rivet nuts which are applied like a classic rivet integrate seamless, strong, and permanent threading in fragile sheet materialsWhere can be Rivets used?Rivets are intended to offer awesome flexibility, enabling them to fasten wood, metal, plastic and substantially more. They are especially suited for restricting delicate, thin materials and generally fragile connections. Most common, everyday rivet applications include:Building and constructionTransportation and infrastructureWoodworking and decorative finishingFine metalworkAviation, aerospace, and automotiveRivet material selection:AluminiumSteelStainless Steel RivetsNickel Copper Alloy RivetsCopper Rivets
-
POP Aluminium Blind Rivet, 2.5mm
VND457,960.80Bag (1 Bag of 100) -
POP Aluminium Blind Rivet, 3.2mm
VND238,253.16Bag (1 Bag of 100) -
POP Aluminium Blind Rivet, 3.2mm
VND241,848.72Bag (1 Bag of 100) -
POP Aluminium Blind Rivet, 3.2mm
VND294,457.44Bag (1 Bag of 100) -
POP Aluminium Blind Rivet, 3.2mm
VND106,352.88Bag (1 Bag of 100) -
POP Aluminium Blind Rivet, 3mm
VND114,490.20Bag (1 Bag of 100) -
POP Aluminium Blind Rivet, 4.18mm
VND1,350,605.88Bag (1 Bag of 100) -
POP Aluminium Blind Rivet, 4.18mm
VND499,972.08Bag (1 Bag of 100) -
POP Aluminium Blind Rivet, 4.8mm
VND671,802.00Bag (1 Bag of 100) -
POP Aluminium Blind Rivet, 4.8mm
VND504,703.08Bag (1 Bag of 100) -
POP Aluminium Blind Rivet, 4.8mm
VND363,908.52Bag (1 Bag of 100) -
POP Aluminium Blind Rivet, 4.8mm
VND281,210.64Bag (1 Bag of 100) -
POP Aluminium Blind Rivet, 4.8mm
VND155,933.76Bag (1 Bag of 100) -
POP Aluminium Blind Rivet, 4mm
VND325,871.28Bag (1 Bag of 100) -
POP Aluminium Blind Rivet, 4mm
VND297,485.28Bag (1 Bag of 100) -
POP Aluminium Blind Rivet, 4mm
VND261,718.92Bag (1 Bag of 100) -
Pop Rivets Stainless Steel Blind Rivet, 3.2mm
VND2,072,556.48Bag (1 Bag of 500) -
Pop Rivets Stainless Steel Blind Rivet, 3.2mm
VND805,216.20Bag (1 Bag of 500) -
Pop Rivets Stainless Steel Blind Rivet, 3.2mm
VND896,051.40Bag (1 Bag of 100) -
Pop Rivets Stainless Steel Blind Rivet, 4.8mm
VND1,422,138.60Bag (1 Bag of 100) -
Pop Rivets Stainless Steel Blind Rivet, 4mm
VND1,065,042.72Bag (1 Bag of 100) -
POP Stainless Steel Blind Rivet, 3.2mm
VND330,602.28Bag (1 Bag of 100) -
POP Stainless Steel Blind Rivet, 4.8mm
VND1,133,736.84Bag (1 Bag of 100) -
POP Stainless Steel Blind Rivet, 4.8mm
VND355,203.48Bag (1 Bag of 100)