Plasterboard & Cavity Anchors & Fixings
Plasterboard cavity anchors are fastening components used to fix objects to cavity walls and ceilings specifically made of plasteboard.What are plasterboard cavity anchors used for?Plasterboard cavity anchors are used to safely secure objects to plasterboard surfaces and ceilings, or similarly onto chipboard and hardboard cavities. Anchors made of metal are used for heavy-duty fixings such as radiators, shelving and handrail brackets. For light-duty fixings like paintings, noticeboards and light fittings, anchors made of nylon or plastic are suitable.Types of plasterboard cavity anchorsThere is a wide range of plasterboard cavity fixings and anchors available in a selection of both sizes and materials to suit both the aesthetic and strength requirements.Hollow wall anchors are either open-eyed or closed-eyed and can be removed after the anchor is fixed. The anchor legs are collapsible, which strengthens the holding capacity of the anchor.Wall plugs are used for light-duty fixing and can be drilled or hammered into plasterboards with either soft or hard partitions.Spring toggles have clamps or wings and use spring motions to attach objects securely behind the wall material.
-
RS PRO Metal Spring Toggle Fixings
VND57,377.00Bag (1 Bag of 10) -
Fischer Fixings Metal Cavity Wall Fixings, 8mm fixing hole diameter
VND61,902.00Bag (1 Bag of 20) -
RS PRO Metal Spring Toggle Fixings
VND66,427.00Bag (1 Bag of 10) -
RS PRO Cavity Wall Fixings
VND69,323.00Bag (1 Bag of 5) -
RS PRO Metal Spring Toggle Fixings
VND87,423.00Bag (1 Bag of 10) -
Fischer Fixings Metal Cavity Wall Fixings, 10mm fixing hole diameter
VND91,224.00Bag (1 Bag of 20) -
RawlPlug Steel Spring Toggle Cavity Fixing, 18mm fixing hole diameter
VND121,451.00Box (1 Box of 10) -
RS PRO Metal Spring Toggle Fixings
VND137,922.00Bag (1 Bag of 10) -
RawlPlug Steel Expanding Bolt Cavity Fixing, 10mm fixing hole diameter
VND159,642.00Pack (1 Pack of 25) -
RS PRO Nylon Plasterboard Fixings
VND256,115.00Bag (1 Bag of 100) -
RawlPlug Steel Spring Toggle Cavity Fixing, 14mm fixing hole diameter
VND354,760.00Box (1 Box of 10) -
RawlPlug Steel Expanding Bolt Cavity Fixing, 12mm fixing hole diameter
VND354,760.00Pack (1 Pack of 25) -
RS PRO Plastic Spring Toggle Cavity Fixing, 8mm fixing hole diameter
VND417,386.00Bag (1 Bag of 50) -
RS PRO Anchor Bolt, 8mm fixing hole diameter
VND436,391.00Bag (1 Bag of 25) -
RawlPlug Steel Expanding Bolt Cavity Fixing, 8mm fixing hole diameter
VND581,191.00Pack (1 Pack of 25) -
RawlPlug Steel Expanding Bolt Cavity Fixing, 8mm fixing hole diameter
VND690,877.00Pack (1 Pack of 25) -
RS PRO Plastic Spring Toggle Fixings, 8mm fixing hole diameter
VND765,811.00Bag (1 Bag of 50) -
RS PRO Zinc Alloy Plasterboard Fixings
VND802,916.00Bag (1 Bag of 100) -
RS PRO Plastic Wall Plug
VND834,229.00 -
RawlPlug Metal Plasterboard Fixings, 14mm fixing hole diameter
VND975,771.00Bag (1 Bag of 100) -
Fischer Fixings Zinc Alloy Wall Plug, 8mm fixing hole diameter
VND1,581,035.00Box (1 Box of 100)