Masonry Plugs, Anchors & Fixings
When you need a fixing into brick, block or concrete, you need to be confident that it will be strong enough for the application. Masonry fixings are the perfect tool for this application with a range of bolts, anchors, plugs and fixings to ensure you have a robust and reliable solution to all masonry based tasks. You can learn more about our range or products and their uses in our masonry anchors guide.Types of Masonry FixingsAnchor Bolts – All-purpose expansion anchor for use in medium weight applications in brickwork, blockwork and hard masonry. Through fixing allows drilling through pre-positioned fixture.Wall Plugs – A robust plug that fixes most light to medium weight objects to solid or cavity walls, ceilings or floors. Can be used in most masonry materials including brickwork, blockwork, concrete and stone with varying weight limitations.Drop In anchors – Similar to a traditional wall plug, drop in anchors are typically made of metal rather than traditional plastic wall plugs. Drop in anchors typically provide a stronger solution in masonry and boasting a threaded internal barrel for additional reliability when threading bolts into place.Eye Bolts – An excellent and versatile solution to mounting a wide range of things to masonry, eye bolts provide a hook or ring fixing point to enable the hanging of both decorative and structural objects such as outdoor heaters, signage and even hoist points for material handling.
-
RawlPlug Steel Bolt Anchor 10mm x 115mm, 10mm fixing hole
VND531,013.12Pack (1 Pack of 10) -
RawlPlug Plastic Wall Plug 28mm, 6mm fixing hole
VND238,648.96Bag (1 Bag of 288) -
RawlPlug Plastic Wall Plug 24mm, 5mm fixing hole
VND679,113.60Bag (1 Bag of 1000) -
RawlPlug Plastic Wall Plug 30mm, 7mm fixing hole
VND280,086.40Bag (1 Bag of 288) -
RawlPlug Steel Wall Plug 8mm x 115mm, 8mm fixing hole
VND387,324.96Pack (1 Pack of 10) -
RawlPlug Steel Shield Anchor M12 x 180mm, 20mm fixing hole
VND2,695,352.00Bag (1 Bag of 25) -
RawlPlug Steel Shield Anchor M8 x 65mm, 14mm fixing hole
VND734,555.36Bag (1 Bag of 25) -
RawlPlug Steel Wall Plug 8mm x 85mm, 8mm fixing hole
VND481,134.72Pack (1 Pack of 10) -
-27.80%
RawlPlug Steel Masonry Anchor M12 x 90mm, 20mm fixing hole
VND906,444.00VND759,302.72Pack (1 Pack of 5) -
RawlPlug Steel Masonry Anchor M8 x 80mm, 14mm fixing hole
VND1,074,879.52Pack (1 Pack of 10) -
-42.20%
RawlPlug Steel Masonry Anchor M6 x 55mm, 12mm fixing hole
VND802,466.72VND600,651.04Pack (1 Pack of 10)