Pins & Clips
What are split pins?Split pins, also called cotter pins or split cotter pins, are a basic type of metal fastener. Split pins are normally constructed from a piece of wire or metal that is folded in half. Split pins have two tines (or prongs) with an eyelet at the bend.What are split pins made from?Split pins need to be strong enough to hold components in place, but flexible enough to be bent to secure the fastening. Split pins are typically made from aluminium, brass or stainless steel. Some pins feature zinc plating or have been galvanised. This offers protection against corrosion.How do I use a split pin?Split pins are typically used to fasten a shaft or similar component in place. Split pins can also be used to keep machinery aligned.The pin is placed through a hole and the prongs (or tines) of the pin can then be bent to hold the pin in place. You may need a set of pliers or additional tools to help you bend the tines. The tines can also be cut down to size before installation. This can prevent any snagging injuries from occurring in future.Split pins are similar to staples in that they are a temporary, light duty fastening. Split pins can be used as a fastener in their own right or combined with other types of fastenings such as clevis pins.Can I reuse a split pin?It is not recommended to reuse split pins. After the initial installation, the tines will have been bent. Trying to reshape the prongs of the split pin again can damage the integrity of the pin and cause weakness on the tines. If used again, the pin and fastening may fail.
-
33mm Bright Zinc Plated Steel Retaining Clip, 3/8in Diameter
VND52,852.00Bag (1 Bag of 25) -
4mm Diameter Plain Steel Parallel Dowel Pin 32mm
VND57,196.00Bag (1 Bag of 20) -
5mm Diameter Plain Steel Parallel Dowel Pin 28mm
VND72,400.00Bag (1 Bag of 20) -
1in Bright Zinc Plated Steel Clevis Pin, 1/4in Diameter
VND72,400.00Bag (1 Bag of 10) -
-19.10%
1in Bright Zinc Plated Steel Clevis Pin, 3/8in Diameter
VND143,171.00VND87,242.00Bag (1 Bag of 5) -
Bright Zinc Plated Steel Retaining Clip, 1/4in Diameter
VND88,509.00Bag (1 Bag of 50) -
1-3/4in Bright Zinc Plated Steel Split Pin, 1/8in Diameter
VND90,500.00Bag (1 Bag of 100) -
1in Bright Zinc Plated Steel Split Pin, 1/16in Diameter
VND112,763.00Bag (1 Bag of 100) -
-28.80%
1in Bright Zinc Plated Steel Split Pin, 3/64in Diameter
VND183,896.00VND113,125.00Bag (1 Bag of 100) -
Bright Zinc Plated Steel Retaining Clip, 5/16in Diameter
VND127,243.00Bag (1 Bag of 25) -
4mm Diameter Plain Steel Parallel Dowel Pin 20mm
VND146,248.00Bag (1 Bag of 20) -
1-1/4in Bright Zinc Plated Steel Split Pin, 5/64in Diameter
VND146,429.00Bag (1 Bag of 100) -
1-1/2in Bright Zinc Plated Steel Split Pin, 3/32in Diameter
VND163,624.00Bag (1 Bag of 100) -
1-1/4in Bright Zinc Plated Steel Clevis Pin, 3/8in Diameter
VND170,321.00Bag (1 Bag of 5) -
6mm Diameter Plain Steel Taper Dowel Pin 40mm
VND171,045.00Bag (1 Bag of 15) -
3mm Diameter Plain Steel Parallel Dowel Pin 20mm
VND171,407.00Bag (1 Bag of 25) -
2mm Diameter Plain Steel Taper Dowel Pin 12mm
VND176,837.00Bag (1 Bag of 25) -
8mm Diameter Plain Steel Parallel Dowel Pin 24mm
VND179,371.00Bag (1 Bag of 15) -
6mm Diameter Plain Steel Parallel Dowel Pin 24mm
VND181,181.00Bag (1 Bag of 15) -
1-1/2in Bright Zinc Plated Steel Clevis Pin, 3/8in Diameter
VND182,629.00Bag (1 Bag of 5) -
10mm Diameter Plain Steel Parallel Dowel Pin 24mm
VND183,715.00Bag (1 Bag of 10) -
2.5mm Diameter Plain Steel Parallel Dowel Pin 10mm
VND189,688.00Bag (1 Bag of 25) -
2mm Diameter Plain Steel Taper Dowel Pin 16mm
VND194,937.00Bag (1 Bag of 25) -
4mm Diameter Plain Steel Parallel Dowel Pin 24mm
VND196,385.00Bag (1 Bag of 20)