Harsh Environment Wire
Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.What are harsh environment wires used for?Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.Types of harsh environment wireHarsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.
-
Alpha Wire Black 0.03 mm² High Temperature Wire, 2840 Series, 32, 14793, 30.5m
VND2,187,742.49Reel (1 Reel of 30 Metres) -
Alpha Wire Black 0.06 mm² High Temperature Wire, 2841 Series, 30, 14062, 30.5m
VND3,757,120.14Reel (1 Reel of 30 Metres) -
Alpha Wire Black 0.09 mm² High Temperature Wire, 2842 Series, 28, 19/40, 30.5m
VND3,570,146.44Reel (1 Reel of 30 Metres) -
Alpha Wire Blue 0.05 mm² High Temperature Wire, 2841 Series, 30, 1/0.25 mm, 30.5m
VND2,275,597.60Reel (1 Reel of 30 Metres) -
Alpha Wire Green/Yellow 0.23 mm² Harsh Environment Wire, 24 AWG, 7/0.20 mm, 30m
VND774,739.42Reel (1 Reel of 30 Metres) -
Alpha Wire Green/Yellow 0.82 mm² Harsh Environment Wire, 18 AWG, 16/0.25 mm, 30m
VND1,927,556.19Reel (1 Reel of 30 Metres) -
Alpha Wire Green/Yellow 1.3 mm² Harsh Environment Wire, 16 AWG, 26/0.25 mm, 30m
VND1,636,770.79Reel (1 Reel of 30) -
Alpha Wire Harsh Environment Wire 0.23 mm² CSA, Black 305m Reel, 24 AWG, PVC, +105°C, Hook Up Wire Series
VND5,774,784.15Reel (1 Reel of 304 Metres) -
Alpha Wire Harsh Environment Wire 0.23 mm² CSA, Black 30m Reel, 24 AWG, PVC, +105°C, Hook Up Wire Series
VND774,739.42Reel (1 Reel of 30 Metres) -
Alpha Wire Harsh Environment Wire 0.23 mm² CSA, Blue 305m Reel, 24 AWG, PVC, +105°C, Hook Up Wire Series
VND4,395,008.34Reel (1 Reel of 304 Metres) -
Alpha Wire Harsh Environment Wire 0.23 mm² CSA, Blue 30m Reel, 24 AWG, PVC, +105°C
VND711,100.78Reel (1 Reel of 30 Metres) -
Alpha Wire Harsh Environment Wire 0.23 mm² CSA, Green 30m Reel, 24 AWG, PVC, +105°C
VND683,880.72Reel (1 Reel of 30 Metres) -
Alpha Wire Harsh Environment Wire 0.23 mm² CSA, Red 305m Reel, 24 AWG, PVC, +105°C, Hook Up Wire Series
VND5,384,504.70Reel (1 Reel of 304 Metres) -
Alpha Wire Harsh Environment Wire 0.23 mm² CSA, Red 30m Reel, 24 AWG, PVC, +105°C, Hook Up Wire Series
VND782,623.86Reel (1 Reel of 30 Metres) -
Alpha Wire Harsh Environment Wire 0.23 mm² CSA, White 305m Reel, 24 AWG, PVC, +105°C, Hook Up Wire Series
VND4,336,813.71Reel (1 Reel of 304 Metres) -
Alpha Wire Harsh Environment Wire 0.23 mm² CSA, White 30m Reel, 24 AWG, PVC, +105°C
VND909,337.96Reel (1 Reel of 30 Metres) -
Alpha Wire Harsh Environment Wire 0.35 mm² CSA, Black 305m Reel, 22 AWG, PVC, +105°C, Hook Up Wire Series
VND4,855,872.23Reel (1 Reel of 305 Metres) -
Alpha Wire Harsh Environment Wire 0.35 mm² CSA, Black 30m Reel, 22 AWG, PVC, +105°C, Hook Up Wire Series
VND1,458,432.42Reel (1 Reel of 30 Metres) -
Alpha Wire Harsh Environment Wire 0.35 mm² CSA, Blue 305m Reel, 22 AWG, PVC, +105°C, UL1007 Series
VND4,479,296.68Reel (1 Reel of 305 Metres) -
Alpha Wire Harsh Environment Wire 0.35 mm² CSA, Blue 30m Reel, 22 AWG, PVC, +105°C
VND1,411,876.72Reel (1 Reel of 30 Metres) -
Alpha Wire Harsh Environment Wire 0.35 mm² CSA, Brown 30m Reel, 22 AWG, PVC, 80°C
VND1,308,628.19Reel (1 Reel of 30) -
Alpha Wire Harsh Environment Wire 0.35 mm² CSA, Green 305m Reel, 22 AWG, PVC, +105°C, UL1007 Series
VND4,433,679.60Reel (1 Reel of 305 Metres) -
Alpha Wire Harsh Environment Wire 0.35 mm² CSA, Green 30m Reel, 22 AWG, PVC, +105°C
VND1,308,628.19Reel (1 Reel of 30 Metres) -
Alpha Wire Harsh Environment Wire 0.35 mm² CSA, Grey 30m Reel, 22 AWG, PVC, 105°C
VND792,573.26Reel (1 Reel of 30)