Copper Wire
What is copper wire?A conductor is a metal material which allows the flow of electricity to pass through it. Electrical conductors, in this case copper are used to form wires. A wire is a long length of conductive metal used in the electrical wiring industry. Wire is made by passing the base material through a hole in a die or draw plate to reduce the overall size. The process is repeated to reduce the diameter further to its final size.The copper wires are then ready for the annealing process. Annealing involves the wires being heated up to a very high temperature and then allowed to cool naturally. This clever process helps to eliminate any internal weaknesses and strengthens the metal. Annealing also improves the conductivity of the metal. Copper is the second most conductive material in the world after silver and due to its excellent physical properties copper wire is used in almost every electrical application.Types of copper wireCopper wire more often than not has some sort of coating.The type of coating depends on where the copper wire will be used.Enamelled Wire or (magnet wire) is a wire coated with a thin layer of varnish. Enamelled copper wire is used for the construction of transformers, motors, inductors, electromagnets.Tinned Wire is a copper wire that has had a thin layer of tin applied to the outer surface of the material. Tinning the wire strengthens the coppers natural properties making it more resistant to high temperatures, humid and wet conditions. Tinned copper wire is very easy to solder making it useful for connecting components and internal contacts.Copper wire is a single solid conductor. The size of the wire can be quoted in three different ways. By the size of the strand, the outer diameter or by its gauge. Strand Sizing will be typically shown like 1/0.2 mm 1/ 0.5 mm 1/0.63 mm. The first number before the slash will denote the number of conductors, in this case 1 single solid conductor. The second number after the slash refers to the OD of the solid conductor.Outer Diameter is self-explanatory, it refers to the overall outside diameter of the single solid conductor.American Wire Gauge or AWG is a standard system set for the measurement of the cross sectional area of the solid conductor. AWG sizes are not relative, the higher the AWG number the thinner or smaller the wire, and the lower the AWG the thicker or bigger the wire will be.
-
Block Single Core 0.63mm diameter Copper Wire, 28m Long
VND1,030,411.80Bag (1 Bag of 5) -
Block Single Core 1mm diameter Copper Wire, 11m Long
VND1,030,411.80Bag (1 Bag of 5) -
RS PRO Single Core 0.21mm diameter Copper Wire, 717m Long
VND369,018.00 -
RS PRO Single Core 0.35mm diameter Copper Wire, 256m Long
VND353,121.84 -
RS PRO Single Core 0.51mm diameter Copper Wire, 114m Long
VND351,040.20 -
RS PRO Single Core 2.03mm diameter Copper Wire, 7.1m Long
VND338,928.84 -
RS PRO Single Core 1.59mm diameter Copper Wire, 30m Long
VND804,459.24 -
RS PRO Single Core 0.26mm diameter Copper Wire, 1300m Long
VND436,576.68 -
RS PRO Single Core 0.23mm diameter Copper Wire, 1600m Long
VND1,040,441.52 -
RS PRO Single Core 1.33mm diameter Copper Wire, 40m Long
VND342,145.92 -
RS PRO Single Core 1.08mm diameter Copper Wire, 80m Long
VND706,243.68 -
RS PRO Single Core 0.87mm diameter Copper Wire, 100m Long
VND907,595.04 -
-7.30%
RS PRO Single Core 0.78mm diameter Copper Wire, 120m Long
VND743,713.20VND650,607.12 -
RS PRO Single Core 0.62mm diameter Copper Wire, 200m Long
VND830,574.36 -
RS PRO Single Core 0.5mm diameter Copper Wire, 286m Long
VND884,507.76 -
-27.80%
RS PRO Single Core 0.45mm diameter Copper Wire, 400m Long
VND915,353.88VND722,518.32 -
RS PRO Single Core 0.37mm diameter Copper Wire, 700m Long
VND944,686.08 -
RS PRO Single Core 0.25mm diameter Copper Wire, 1100m Long
VND875,613.48 -
RS PRO Single Core 0.56mm diameter Copper Wire, 91.3m Long
VND345,173.76 -
RS PRO Single Core 0.71mm diameter Copper Wire, 50.9m Long
VND301,270.08 -
RS PRO Single Core 0.91mm diameter Copper Wire, 34.6m Long
VND338,928.84 -
RS PRO Single Core 1.22mm diameter Copper Wire, 20.2m Long
VND341,388.96 -
RS PRO Single Core 1.63mm diameter Copper Wire, 11.4m Long
VND295,782.12