Cable Glands
A Cable Gland is a device that attaches and secures the end of an electrical cable to the equipment. Cable glands seal the cable and retain it in the electrical equipment. Cable glands also perform several other functions such as earthing, grounding, insulation, bonding and act as a strain relief. Cable glands are suitable for electrical power, control, instrumentation, data and telecommunications cables. You can find out more in our complete cable glands guide.RS Components offer an extensive range of quality products from leading brands including Lapp, Hellerman Tyton, Phoenix Contact, SIB Harting and of course RS PROWhat are the different types of cable gland?There are many types of cable gland on the market today. Which one to choose depends solely on the application and environment. Cable type, material type, thread size and ingress protection are all key points to consider before buying a gland.Metal glands – are used in more demanding environments. The glands are robust and can cope with the high demands of harsher environments. Metal glands include brass, stainless steel, and nickel-plated.Plastic glands – due to their clamp and seal design, plastic glands have a wider cable entry range. They are ideal for flexible cables and provide high strain relief. Plastic glands include polyamide and nylon.Thread size – There are two main thread types on a gland. Metric or PG. Metric sizes range from M6 to M63 or PG7 to PG21. The glands can be supplied with a locknut, but locknuts are also available as a separate accessory.Ingress protection – The IP rating can also be a key point when selecting a gland. IP rated glands offer extra protection to reduce the ingress of dust and moisture. Protection classes range from IP44 to IP69K. The most popular being IP67 or IP68.If an individual cable gland is not required, we also offer a selection of kits including:Armoured kits are used for fitting glands to cables with an extra layer of protection, such as SWA cablesUnarmoured kits are for cables with one or two mutually sealed conductors.ATEX / flameproof kits are used with cables in petrochemical cable fittings.Hazardous kits are for fitting onto cables in dangerous or high-risk enclosures.
-
HellermannTyton NGM Nylon M25 Cable Gland With Locknut, 18mm, IP68, Grey
VND566,887.20Pack (1 Pack of 10) -
Lapp SKINTOP Cube Glass Fibre Reinforced Plastic (GRP) Cable Gland, 3mm, IP64, Black
VND578,397.60Bag (1 Bag of 5) -
Lapp SKINTOP Polyamide M25 Cable Gland With Locknut, 17mm, IP66, IP68, IP69, Grey
VND589,140.64Bag (1 Bag of 5) -
Lapp SKINTOP KR-M Polyamide M20 Cable Gland With Locknut, 10mm, IP68, ATEX, Black
VND592,593.76Pack (1 Pack of 5) -
Lapp SKINTOP ST Polyamide PG 21 Cable Gland, 18mm, IP68, Black
VND593,169.28Pack (1 Pack of 5) -
SIB SIB-TEC Nickel Plated Brass M16 Cable Gland With Locknut, 9.5mm, IP68, Metallic
VND597,581.60Box (1 Box of 5) -
Alpha Wire FIT Chloroprene Rubber (O-Ring/Seal), Polyamide NPT 3/8in Cable Gland With Locknut, 10mm, IP66, IP68, Grey
VND601,034.72Bag (1 Bag of 10) -
RS PRO Nylon M25 Cable Gland With Locknut, 18mm, IP68, White
VND607,940.96Pack (1 Pack of 10) -
Lapp SKINTOP KR-M Polyamide M16 Cable Gland With Locknut, 6mm, IP68, ATEX, Black
VND612,545.12Pack (1 Pack of 5) -
Lapp SKINTOP MS Nickel Plated Brass PG9 Cable Gland With Locknut, 8mm, IP68, Metallic
VND614,847.20Pack (1 Pack of 5) -
Alpha Wire FIT PA 6 PG 11 Cable Gland With Locknut, 10mm, IP66, IP68, Black
VND615,998.24Bag (1 Bag of 10) -
RS PRO Nylon M12 Cable Gland With Locknut, 6.5mm, IP68, Black
VND623,863.68Pack (1 Pack of 10) -
Lapp SKINTOP Polyamide M25 Cable Gland With Locknut, 17mm, IP66, IP68, IP69, Black
VND627,124.96Bag (1 Bag of 5) -
RS PRO Nylon PG16 Cable Gland With Locknut, 14mm, IP68, Black
VND627,316.80Pack (1 Pack of 10) -
Lapp SKINTOP ST Polyamide PG9 Cable Gland With Locknut, 8mm, IP68, Grey
VND627,700.48Pack (1 Pack of 10) -
HellermannTyton NGM Nylon M32 Cable Gland With Locknut, 25mm, IP68, Black
VND628,467.84Bag (1 Bag of 5) -
Lapp SKINTOP ST-M Polyamide M32 Cable Gland, 21mm, IP66, IP68, IP69K, Black
VND632,688.32Pack (1 Pack of 5) -
Lapp SKINTOP ST Polyamide PG7 Cable Gland With Locknut, 6.5mm, IP68, Black
VND638,251.68Pack (1 Pack of 10) -
RS PRO Nylon PG9 Cable Gland With Locknut, 8mm, IP68, Black
VND639,594.56Pack (1 Pack of 10) -
Alpha Wire FIT PA 6 M12 x 1.5 Cable Gland With Locknut, 6.5mm, IP66, IP68, Black
VND643,815.04Bag (1 Bag of 10) -
RS PRO Nickel Plated Brass M12 Cable Gland With Locknut, 6.5mm, IP68, Metallic
VND652,831.52Pack (1 Pack of 5) -
Lapp SKINDICHT KW-M Glass Fibre Reinforced, Polyamide M25 Cable Gland With Locknut, IP55, Grey
VND658,394.88Bag (1 Bag of 5) -
HellermannTyton NGM Nylon M25 Cable Gland With Locknut, 18mm, IP68, White
VND660,121.44Bag (1 Bag of 10) -
Lapp SKINTOP BT Polyamide PG13.5 Cable Gland With Locknut, 12mm, IP68, Grey
VND664,150.08Pack (1 Pack of 5)