Cable Glands
A Cable Gland is a device that attaches and secures the end of an electrical cable to the equipment. Cable glands seal the cable and retain it in the electrical equipment. Cable glands also perform several other functions such as earthing, grounding, insulation, bonding and act as a strain relief. Cable glands are suitable for electrical power, control, instrumentation, data and telecommunications cables. You can find out more in our complete cable glands guide.RS Components offer an extensive range of quality products from leading brands including Lapp, Hellerman Tyton, Phoenix Contact, SIB Harting and of course RS PROWhat are the different types of cable gland?There are many types of cable gland on the market today. Which one to choose depends solely on the application and environment. Cable type, material type, thread size and ingress protection are all key points to consider before buying a gland.Metal glands – are used in more demanding environments. The glands are robust and can cope with the high demands of harsher environments. Metal glands include brass, stainless steel, and nickel-plated.Plastic glands – due to their clamp and seal design, plastic glands have a wider cable entry range. They are ideal for flexible cables and provide high strain relief. Plastic glands include polyamide and nylon.Thread size – There are two main thread types on a gland. Metric or PG. Metric sizes range from M6 to M63 or PG7 to PG21. The glands can be supplied with a locknut, but locknuts are also available as a separate accessory.Ingress protection – The IP rating can also be a key point when selecting a gland. IP rated glands offer extra protection to reduce the ingress of dust and moisture. Protection classes range from IP44 to IP69K. The most popular being IP67 or IP68.If an individual cable gland is not required, we also offer a selection of kits including:Armoured kits are used for fitting glands to cables with an extra layer of protection, such as SWA cablesUnarmoured kits are for cables with one or two mutually sealed conductors.ATEX / flameproof kits are used with cables in petrochemical cable fittings.Hazardous kits are for fitting onto cables in dangerous or high-risk enclosures.
-
RS PRO Nylon M16 Cable Gland With Locknut, 10mm, IP68, Grey
VND363,340.80Pack (1 Pack of 10) -
Lapp SKINTOP ST Polyamide PG 13.5 Cable Gland, 12mm, IP68, Black
VND368,261.04Pack (1 Pack of 5) -
RS PRO Nylon PG7 Cable Gland With Locknut, 6mm, IP68, Black
VND370,531.92Pack (1 Pack of 10) -
HARTING Han CGM-M Metal M20 Cable Gland, 12mm, IP68, Metallic
VND373,938.24 -
Lapp SKINTOP MS-SC Nickel Plated Brass PG9 Cable Gland Without Locknut, 8mm, IP68, Metallic
VND379,804.68 -
RS PRO Nylon M25 Cable Gland With Locknut, 18mm, IP68, Grey
VND382,264.80Pack (1 Pack of 10) -
SIB SIB-TEC PA 6 M25 Cable Gland With Locknut, 18mm, IP68, Grey
VND393,240.72Box (1 Box of 5) -
-12.40%
Lapp SKINTOP Nickel Plated Brass M12 Cable Gland With Locknut, 7mm, IP68, IP69, Metallic
VND573,964.92VND401,188.80Pack (1 Pack of 5) -
RS PRO Nickel Plated Brass PG7 Cable Gland With Locknut, 6.5mm, IP68, Metallic
VND401,567.28Pack (1 Pack of 5) -
HARTING Han Metal PG11 Cable Gland, 8mm, IP68, Metallic
VND402,324.24 -
Lapp SKINTOP MSR Nickel Plated Brass PG13.5 Cable Gland With Locknut, 9mm, IP68, Metallic
VND406,676.76Pack (1 Pack of 5) -
SIB WADI-TEC ECEA GSE Nickel Plated Brass M12 Cable Gland With Locknut, 6mm, IP68, Metallic
VND411,975.48Box (1 Box of 5) -
Lapp SKINDICHT Mini NBR Nickel Plated Brass M6 x 1 Cable Gland, 3mm, IP68, Metallic
VND423,329.88Bag (1 Bag of 5) -
Lapp SKINDICHT Mini NBR Nickel Plated Brass M8 x 1 Cable Gland, 5.5mm, IP66, IP68, Metallic
VND437,522.88Bag (1 Bag of 5) -
Lapp SKINTOP Nickel Plated Brass M20 Cable Gland With Locknut, 12.5mm, IP68, Metallic
VND439,983.00 -
Lapp SKINTOP Nickel Plated Brass PG 9 Cable Gland With Locknut, 8mm, IP68, Metallic
VND440,550.72 -
HellermannTyton NGM Nylon M32 Cable Gland With Locknut, 25mm, IP68, Grey
VND441,496.92Bag (1 Bag of 5) -
Lapp SKINTOP ST Polyamide PG 21 Cable Gland, 18mm, IP68, Grey
VND447,363.36Pack (1 Pack of 5) -
Lapp SKINTOP Polyamide M12 Cable Gland With Locknut, 7mm, IP68, Black
VND452,283.60Bag (1 Bag of 5) -
Lapp SKINTOP MS-SC-M Nickel Plated Brass M16 Cable Gland Without Locknut, 10mm, IP68, Metallic
VND458,339.28 -
Lapp SKINTOP MS-SC Nickel Plated Brass PG13.5 Cable Gland Without Locknut, 12mm, IP68, Metallic
VND459,663.96 -
TE Connectivity CES Plastic Cable Gland With Locknut, 12.7mm, IP68, Black
VND460,988.64 -
HellermannTyton NGM Nylon M50 Cable Gland With Locknut, 38mm, IP68, Black
VND467,233.56Bag (1 Bag of 2) -
Lapp SKINTOP ST Polyamide PG13.5 Cable Gland With Locknut, 12mm, IP68, Black
VND477,263.28Pack (1 Pack of 10)