Cable Glands
A Cable Gland is a device that attaches and secures the end of an electrical cable to the equipment. Cable glands seal the cable and retain it in the electrical equipment. Cable glands also perform several other functions such as earthing, grounding, insulation, bonding and act as a strain relief. Cable glands are suitable for electrical power, control, instrumentation, data and telecommunications cables. You can find out more in our complete cable glands guide.RS Components offer an extensive range of quality products from leading brands including Lapp, Hellerman Tyton, Phoenix Contact, SIB Harting and of course RS PROWhat are the different types of cable gland?There are many types of cable gland on the market today. Which one to choose depends solely on the application and environment. Cable type, material type, thread size and ingress protection are all key points to consider before buying a gland.Metal glands – are used in more demanding environments. The glands are robust and can cope with the high demands of harsher environments. Metal glands include brass, stainless steel, and nickel-plated.Plastic glands – due to their clamp and seal design, plastic glands have a wider cable entry range. They are ideal for flexible cables and provide high strain relief. Plastic glands include polyamide and nylon.Thread size – There are two main thread types on a gland. Metric or PG. Metric sizes range from M6 to M63 or PG7 to PG21. The glands can be supplied with a locknut, but locknuts are also available as a separate accessory.Ingress protection – The IP rating can also be a key point when selecting a gland. IP rated glands offer extra protection to reduce the ingress of dust and moisture. Protection classes range from IP44 to IP69K. The most popular being IP67 or IP68.If an individual cable gland is not required, we also offer a selection of kits including:Armoured kits are used for fitting glands to cables with an extra layer of protection, such as SWA cablesUnarmoured kits are for cables with one or two mutually sealed conductors.ATEX / flameproof kits are used with cables in petrochemical cable fittings.Hazardous kits are for fitting onto cables in dangerous or high-risk enclosures.
-
Amphenol MotionGrade Die Cast Zinc M36 Cable Gland Without Locknut, 19mm, IP67, Grey
VND819,924.16 -
Brass M20 Cable Gland With Locknut, 13.5mm, IP66, ATEX, Black
VND918,338.08Bag (1 Bag of 2) -
Bulgin 4000 Polyamide Cable Gland, 7mm, IP66, IP68, IP69K, Black, Blue, White, Yellow
VND130,834.88 -
Bulgin 900 Cable Gland, 13mm, IP68, Black, Grey, White
VND160,570.08 -
Bulgin Buccaneer Cable Gland, 9mm, Grey, White, Yellow
VND45,274.24 -
HARTING EMC PG 16 Cable Gland, 10mm, IP68, Metallic
VND803,617.76 -
HARTING Han CGM-M Metal M20 Cable Gland, 12mm, IP68, Metallic
VND366,798.08 -
HARTING Han CGM-M Metal M25 Cable Gland, 16mm, IP68, Metallic
VND553,650.24 -
HARTING Han CGM-M Metal M32 Cable Gland, 25mm, IP68, Metallic
VND1,137,035.68 -
HARTING Han CGM-M Metal M32 Cable Gland, 25mm, IP68, Metallic
VND860,210.56 -
HARTING Han CGM-M Metal M40 Cable Gland, 32mm, IP68, Metallic
VND1,474,674.08 -
HARTING Han CGM-P Thermoplastic M25 Cable Gland, 16mm, IP68, Grey
VND172,656.00 -
HARTING Han Metal PG11 Cable Gland, 8mm, IP68, Metallic
VND407,851.84 -
HellermannTyton NGM Nylon M12 Cable Gland With Locknut, 6.5mm, IP68, Black
VND196,252.32Bag (1 Bag of 10) -
HellermannTyton NGM Nylon M12 Cable Gland With Locknut, 6.5mm, IP68, Grey
VND136,973.76Bag (1 Bag of 10) -
HellermannTyton NGM Nylon M12 Cable Gland With Locknut, 6.5mm, IP68, Grey
VND188,770.56Pack (1 Pack of 10) -
HellermannTyton NGM Nylon M12 Cable Gland With Locknut, 6.5mm, IP68, White
VND206,419.84Bag (1 Bag of 10) -
HellermannTyton NGM Nylon M16 Cable Gland With Locknut, 10mm, IP68, Black
VND272,412.80Bag (1 Bag of 10) -
HellermannTyton NGM Nylon M16 Cable Gland With Locknut, 10mm, IP68, Grey
VND177,452.00Bag (1 Bag of 10) -
HellermannTyton NGM Nylon M16 Cable Gland With Locknut, 10mm, IP68, Grey
VND267,041.28Pack (1 Pack of 10) -
HellermannTyton NGM Nylon M20 Cable Gland With Locknut, 12mm, IP68, Grey
VND244,404.16Pack (1 Pack of 10) -
HellermannTyton NGM Nylon M20 Cable Gland With Locknut, 14mm, IP68, Black
VND363,536.80Bag (1 Bag of 10) -
HellermannTyton NGM Nylon M20 Cable Gland With Locknut, 14mm, IP68, Grey
VND270,686.24Pack (1 Pack of 10) -
HellermannTyton NGM Nylon M20 Cable Gland With Locknut, 14mm, IP68, Grey
VND290,829.44Bag (1 Bag of 10)